SMAJ6.5CA ESD Protection Diodes / TVS Diodes

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 6.5V 11.2V AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 53.6 A 600 W 30 kV 30 kV - 55 C + 150 C SMAJ-HP6AT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W,6.5V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 15.000
Mult.: 7.500

Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 35.7 A 400 W - 55 C + 150 C SMAJ_A
Vishay ESD Protection Diodes / TVS Diodes 400W,6.5V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 9.000
Mult.: 1.800
Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 35.7 A 400 W - 55 C + 150 C
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W,6.5V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 9.000
Mult.: 1.800

Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 35.7 A 400 W - 55 C + 150 C SMAJ_A
Vishay ESD Protection Diodes / TVS Diodes 400W,6.5V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 7.500
Mult.: 7.500
Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 35.7 A 400 W - 55 C + 150 C
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 7.500
Mult.: 7.500
Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 35.7 A 400 W - 55 C + 150 C SMA
Bourns ESD Protection Diodes / TVS Diodes SMAJ - CA 6.5V Non-Stocked Lead-Time 20 Weeks
Min.: 10.000
Mult.: 5.000
Reel: 5.000

Bidirectional 1 Channel 6.5 V SMD/SMT 7.98 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ-Q AEC-Q101 Reel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W,6.5V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 9.000
Mult.: 1.800
Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 35.7 A 400 W - 55 C + 150 C SMAJ_AH Auto
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes RECOMMENDED ALT SMAJ Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.800
No
Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 35.7 A 400 W - 55 C + 150 C SMAJ_A Reel, Cut Tape, MouseReel
WeEn Semiconductors SMAJ6.5CAJ
WeEn Semiconductors ESD Protection Diodes / TVS Diodes SMAJ6.5CA/SMA/REEL 13\" Q1/T1 *STANDARD MARK SMD Non-Stocked Lead-Time 16 Weeks
Min.: 40.000
Mult.: 10.000
Reel: 10.000

SMA (DO-214AC) Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 7.6V, Bidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 7.500

Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 35.7 A 400 W - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes 6.5volts 500/1000uA 35.7 Amps Bi-Dir Non-Stocked
Min.: 1
Mult.: 1
Reel: 4.000

Bidirectional 1 Channel 6.5 V SMD/SMT 7.22 V SMA (DO-214AC) 35.7 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W,6.5V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 7.500
Mult.: 7.500
Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 35.7 A 400 W - 55 C + 150 C SMA
Vishay ESD Protection Diodes / TVS Diodes 400W,6.5V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 7.500
Mult.: 7.500
Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 35.7 A 400 W - 55 C + 150 C
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 6.5V 400W SMA BI-DIR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.98 V SMA (DO-214AC) 400 W - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes 400W,6.5V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 7.500
Mult.: 7.500
Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 35.7 A 400 W - 55 C + 150 C
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W,6.5V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 9.000
Mult.: 1.800
Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 35.7 A 400 W - 55 C + 150 C SMAJ_AH Auto
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - CA 6.5V Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 35.7 A 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA (DO-214AC) SMAJ6.5CAQ Reel, Cut Tape
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMA, 150C, 400W, Bidir 14.104In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Bidirectional 6.5 V SMD/SMT 11.2 V 7.2 V SMA (DO-214AC) 35.7 A 400 W - 50 C + 150 C P4SMA Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressors 6.5V BI Non-Stocked Lead-Time 30 Weeks
Min.: 7.500
Mult.: 7.500
Reel: 7.500

Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 35.7 A 400 W 30 kV 30 kV - 55 C + 150 C Reel
Panjit ESD Protection Diodes / TVS Diodes PJ/TK/TR/7"/HF/1.8K/SMA/TVS/SMD/TSM-04CH/TSM04-QI17/PJ/// Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
Reel: 1.800

Bidirectional 2 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 35.7 A 400 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 6.5V 400W SMA BI-DIR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 35.7 A 400 W - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,6.5V,BI Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1.800

Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 35.7 A 400 W 30 kV 30 kV - 55 C + 150 C TSM-04CH Reel, Cut Tape, MouseReel