LM317 Series Linear Voltage Regulators

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Packaging
Texas Instruments Linear Voltage Regulators 3-TERMINAL ADJ REG A 926-LM317EMPX/NOPB A 926-LM317EMPX/NOPB 893In Stock
9.000On Order
Min.: 1
Mult.: 1
: 1.000

LM317 SMD/SMT SOT-223-4 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-TERMINAL ADJ REG A 926-LM317EMP/NOPB A A 926-LM317EMP/NOPB 111In Stock
54.000On Order
Min.: 1
Mult.: 1
: 2.000

LM317 SMD/SMT SOT-223-4 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-TERMINAL ADJ REG A 926-LM317S/NOPB A 9 A 926-LM317S/NOPB
36.215On Order
Min.: 1
Mult.: 1
: 500

LM317 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 1.5 Amp Output
158.387On Order
Min.: 1
Mult.: 1

LM317 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Tube
Texas Instruments Linear Voltage Regulators 3Pin 1.5A Adj Vltg R eg ALT 595-LM317KTT ALT 595-LM317KTTR
3.870Expected 23/11/2026
Min.: 1
Mult.: 1
: 500

LM317 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators Dual Guage ADJ 1.2V to 37V 1.5A
3.980Expected 06/11/2026
Min.: 1
Mult.: 1

LM317 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Tube