10 V ESD Protection Diodes / TVS Diodes

Results: 849
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 3.0SMCJ - A 10V 2.657In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 10 V SMD/SMT 21.96 V 11.1 V SMC (DO-214AB) 176.5 A 3 kW 30 kV 30 kV - 65 C + 150 C 3.0SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 10volts 5/10uA 23.5 Amps Uni-Dir 11.827In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 10V 0.2uA 15kV 8kV Uni 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMC (DO-214AB) 1.17 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 10V 0.2uA 15kV 8kV BI 2.443In Stock
Min.: 1
Mult.: 1
: 2.500

Bidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMC (DO-214AB) 1.17 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 10V 600W UNIDIR SMA AECQ 8.370In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 10 V SMD/SMT 11.1 V SMA (DO-214AC) 35.3 A 600 W - 55 C + 150 C SMAJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMBJ - A 10V 11.273In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W - 55 C + 150 C SMBJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 10V, 17V, Reel 13" 16.452In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 10V 5%,BIDIR,SMC TVS 1.409In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 176 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 150W,10V UNIDIR,Micro-SMP TVS 19.259In Stock
Min.: 1
Mult.: 1
: 4.500

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V DO-219AD-2 8.8 A 150 W 8 kV 15 kV - 55 C + 150 C MSPMP-A Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 10V 5% 1500W uni 660In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 88.2 A 1.5 kW - 65 C + 150 C Bulk
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 10V Bidirect 7.326In Stock
Min.: 1
Mult.: 1
: 7.500

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 29.4 A 500 W - 55 C + 150 C SMA5J Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 6600W, 11.7V, 5%, Unidirectional, TVS 1.331In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V DO-218AB 388 A 6.6 kW - 55 C + 175 C TLD AEC-Q101 Reel, Cut Tape
Comchip Technology ESD Protection Diodes / TVS Diodes 600W 10V UNIDIRECTION AECQ101 2.800In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.29 A 600 W - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressor 749In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SOD-123FL-2 11.8 A 200 W - 65 C + 175 C SMF10A Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS SMCJ 10V BI 2.990In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 88.2 A 1.5 kW - 55 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,10V5%,SMFBIDIRTVS 6.993In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 10 V SMD/SMT 15.7 V 11.1 V DO-219AB-2 25.5 A 400 W - 65 C + 175 C 4SMF10CA Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 3600W, 11.7V, 5%, Unidirectional, TVS 750In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V DO-218AB 212 A 3.6 kW - 55 C + 175 C TLD AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 4600W, 11.7V, 5%, Unidirectional, TVS 750In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V DO-218AB 271 A 4.6 kW - 55 C + 175 C TLD AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 600W 10V BI SOD-123FL TR13 9.710In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SOD-123FL-2 35.3 A 600 W 30 kV 230 kV - 55 C + 175 C SZSMF6L Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes TVS 600W 10V 3.000In Stock
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W 30 kV 30 kV + 150 C Reel, Cut Tape
Semtech ESD Protection Diodes / TVS Diodes 1-Line 10V 35.3A TVS DO-214AA(SMB) 2.992In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 400W 10V UNI SOD-123FL TR13 19.660In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SOD-123FL-2 23.5 A 400 W 30 kV 30 kV - 55 C + 175 C SZSMF4L Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 10V 5%,BIDIR,SMC TVS 3.345In Stock
Min.: 1
Mult.: 1
: 3.500

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 176 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C 3 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes AEC-Q101 19.188In Stock
Min.: 1
Mult.: 1
: 15.000

Bidirectional 1 Channel 10 V SMD/SMT 18 V 11 V 0201 (0603 metric) 4 A 72 W 9 pF 24 kV 24 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Semtech ESD Protection Diodes / TVS Diodes 1-Line 10V 35.3A TVS DO-214AA(SMB) 2.073In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel