Op Amps - Operational Amplifiers Operational Amplifiers - Op Amps

Results: 8.410
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz 4-m V offset voltage 2.893In Stock
Min.: 1
Mult.: 1
: 3.000

2 Channel 1 MHz 1.7 V/us 1 mV 10 pA 5.5 V 2.5 V 70 uA 63 dB 33 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358AIDDFRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 16-V 1.1-MHz lo w-power operation 1.655In Stock
Min.: 1
Mult.: 1
: 3.000

2 Channel 1.1 MHz 4.5 V/us 300 uV 10 pA 16 V 2.7 V 115 uA 75 dB 30 nV/sqrt Hz SOT-23-8 SMD/SMT Shutdown - 40 C + 125 C TLV9102IDDFRG4 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Lo-Pwr Lo-Noise RRIO 1.8V CMOS Op Amp A A 595-OPA2314AIDGKR 41.398In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 1.5 V/us 2.5 mV 10 pA 5.5 V 1.8 V 150 uA 20 mA 96 dB 14 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2314 Tube

Texas Instruments Operational Amplifiers - Op Amps 1.8V High CMR RRIO O p Amp A 595-OPA2364 A 595-OPA2364IDGKR 7.393In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 7 MHz 5 V/us 900 uV 10 pA 5.5 V 1.8 V 650 uA 45 mA 90 dB 17 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2364 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz lo w noise (4.6-nV/v 29.735In Stock
Min.: 1
Mult.: 1
: 3.000

2 Channel 10 MHz 4.6 V/us 700 uV 3 pA 5.5 V 1.7 V 990 uA 68 mA 110 dB 3.5 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2375 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single-Supply Rail-t o-Rail A 595-OPA434 A 595-OPA4340UA/2K5 3.761In Stock
Min.: 1
Mult.: 1

4 Channel 5.5 MHz 6 V/us 500 uV 10 pA 5.5 V 2.7 V 750 uA 50 mA 92 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C OPA4340 Tube
Texas Instruments Operational Amplifiers - Op Amps Single-Supply Rail-t o-Rail ALT 595-OPA4 ALT 595-OPA4340UA 5.694In Stock
Min.: 1
Mult.: 1

4 Channel 5.5 MHz 6 V/us 500 uV 10 pA 5.5 V 2.7 V 750 uA 50 mA 92 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C OPA4340 Tube

Texas Instruments Operational Amplifiers - Op Amps Dual Gen Purp Low Pw r CMOS Amp A 926-LM A 926-LMV602MMX/NOPB 32.161In Stock
Min.: 1
Mult.: 1
: 1.000

2 Channel 1 MHz 1 V/us 4 mV 20 fA 5.5 V 2.7 V 107 uA 113 mA 86 dB 39 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV602 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps One-channel 1-MHz r ail-to-rail input an 2.537In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 1 MHz 2 V/us 400 uV 5 pA 5.5 V 1.8 V 60 uA 63 dB 30 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 TLV9001SIDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 5-MHz 15- V/ s slew rate R 2.218In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 5 MHz 15 V/us 330 uV 2 pA 6 V 1.8 V 330 uA 80 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV9052IDRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 16-V 1.1-MH z low-power operati 2.586In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 1.1 MHz 4.5 V/us 300 uV 10 pA 16 V 2.7 V 115 uA 75 dB 30 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C TLV9101SIDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 1-MHz 4 -mV offset voltag 2.286In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 1 MHz 1.7 V/us 1 mV 10 pA 5.5 V 2.5 V 70 uA 63 dB 33 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321AIDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 10-MH z RRIO operational 2.490In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 10 MHz 6.5 V/us 300 uV 500 fA 5.5 V 1.8 V 538 uA 57 dB 16 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C TLV9061SIDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 40-V 5-MHz 4- mV offset voltage 2.455In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 5.25 MHz 20 V/us 1 mV 1 pA 40 V 4.5 V 960 uA 80 dB 37 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TL071HIDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz RRI O operational amp 1.716In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 1 MHz 2 V/us 400 uV 5 pA 5.5 V 1.8 V 60 uA 63 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV9002IDRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 5.5-V 1-MHz RRI O operational amp 1.867In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 1 MHz 2 V/us 400 uV 5 pA 5.5 V 1.8 V 60 uA 63 dB 30 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 TLV9004IDRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 350-k H z ultra-low 1.2-V 2.856In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 350 kHz 200 mV/us 600 uV 1 pA 5.5 V 1.2 V 10 uA 75 dB 85 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C TLV9041SIDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz op erational amplifie 1.956In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 10 MHz 6.5 V/us 300 uV 500 fA 5.5 V 1.8 V 538 uA 80 dB 16 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV9062IDGKRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 40-V 3.5-MHz lo w-power operation 2.242In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 3.5 MHz 20 V/us 350 uV 10 pA 40 V 4.5 V 650 uA 94 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV9352IDRG4 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps 40V 100mA 6.8 to 36V 9.5mA 100dV 200mA R 26.781In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 1.5 MHz 3.5 V/us 2 mV 1 pA 36 V 6.8 V 9.5 mA 200 mA 80 dB 50 nV/sqrt Hz TO-252-5 SMD/SMT Shutdown - 40 C + 125 C NJU77903 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 1.6V 10KHz 24.501In Stock
Min.: 1
Mult.: 1

2 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6042 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 5MHz 33.875In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 5 MHz 2.5 V/us 3 mV 5 nA 5.5 V 2.2 V 450 uA 25 mA 70 dB 16 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6282 AEC-Q100 Reel, Cut Tape, MouseReel
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 200V, 1.5Acont 5A peak, 3000V/us, 180MHz 90degree 5In Stock
Min.: 1
Mult.: 1

1 Channel 180 MHz 3 kV/us 5 mV 300 pA 100 V 20 V 5 A SIP-12 Through Hole No Shutdown - 40 C + 85 C PA107 Tube
ROHM Semiconductor Operational Amplifiers - Op Amps TLR™ Series, Automotive High Precision & Input/Output Rail-to-Rail CMOS Operational Amplifier (Dual Op-Amp) 5.366In Stock
Min.: 1
Mult.: 1
: 3.000

2 Channel 4 MHz 2 V/us 1.7 uV 500 fA 5.5 V 2.5 V 1.245 mA 50 mA 80 dB 20 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive dual 16 - V 11-MHz rail-to-ra 1.739In Stock
Min.: 1
Mult.: 1
: 3.000

SOIC-8 - 40 C + 125 C TLV9162 Reel, Cut Tape, MouseReel