RF Amplifier

Results: 3.286
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 13-15.5GHz SSG>30dB 50W Pout 45.5dBm
34In Stock
Min.: 1
Mult.: 1

13.4 GHz to 15.5 GHz 28 V 900 mA 30 dB Power Amplifiers Screw GaN - 40 C + 85 C TGA2239 Waffle
Qorvo RF Amplifier 7.9-11GHz 100W GaN PAE >35% SSG >26dB
10In Stock
Min.: 1
Mult.: 1

7.9 GHz to 11 GHz 20 V to 30 V 1.3 A 26 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C TGM2635 Waffle
MACOM RF Amplifier Power Amplifier,5mm-32LD,500 pcs reel 1.079In Stock
Min.: 1
Mult.: 1
: 500

28.5 GHz to 31 GHz 6 V 2.8 A 25 dB Power Amplifiers SMD/SMT AQFN-32 GaAs 34.5 dBm 36 dBm - 40 C + 85 C Reel, Cut Tape
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT
411In Stock
500On Order
Min.: 1
Mult.: 1
: 100

Si TSS Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.3-2.4 GHz Doherty Small cell PA (Band 1.954In Stock
Min.: 1
Mult.: 1
: 2.500

2.3 GHz to 2.4 GHz 5 V 406 mA 34.5 dB Power Amplifiers SMD/SMT SMT-16 GaAs InGaP 36 dBm - 40 C + 105 C QPA9940 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 19dB Gain, 5V, 290mA, SOIC-8, 5MHz to 1. 200In Stock
Min.: 1
Mult.: 1
: 100

50 MHz to 1.218 GHz 5 V to 8 V 330 mA 19 dB 2.4 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 26 dBm 42 dBm - 40 C + 100 C QPL1163 Reel, Cut Tape
Qorvo RF Amplifier 5MHz to 1.8GHz, LNA - 20dB Gain, 3x3 QFN 3.446In Stock
Min.: 1
Mult.: 1
: 2.500

QPL7420 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-20 GHz Distributed Driver Amplifier 295In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 20 GHz 5 V 40 mA 12 dB 2.5 dB Driver Amplifiers SMD/SMT GaAs 11 dBm 22 dBm - 40 C + 85 C CMD311 Reel, Cut Tape, MouseReel
MACOM RF Amplifier 500-3000MHz Gain 25.5dB 16.846In Stock
Min.: 1
Mult.: 1
: 3.000

500 MHz to 3 GHz 3 V to 5 V 11.5 mA 25.5 dB 0.7 dB Low Noise Amplifiers SMD/SMT SOT-26-6 GaAs 7 dBm 19 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices RF Amplifier amp, 4 - 10 GHz Gain Block 582In Stock
Min.: 1
Mult.: 1
: 500

4 GHz to 10 GHz 5 V 43 mA 15 dB 3.5 dB Gain Block Amplifiers SMD/SMT QFN-12 Si 10.5 dBm 25 dBm - 40 C + 85 C HMC3587 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier LNA, HIP3, 6-17GHz 982In Stock
Min.: 1
Mult.: 1

6 GHz to 17 GHz 3.5 V 80 mA 18.5 dB 1.7 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 14.5 dBm 25 dBm - 40 C + 85 C HMC903G Cut Tape
Qorvo RF Amplifier 20 TO 40 GHZ, 8W MMIC PA DOT
10In Stock
Min.: 10
Mult.: 10

20 GHz to 40 GHz Power Amplifiers SMD/SMT GaN 39 dBm QPA2640T Tray
Qorvo RF Amplifier 699-960MHz PAE 31% Gain 35.5dB 11.246In Stock
Min.: 1
Mult.: 1
: 2.500

600 MHz to 960 MHz 4.3 V 370 mA 35.5 dB 5 dB Power Amplifiers SMD/SMT DFN-14 Si 30.5 dBm 46 dBm - 40 C + 105 C TQP9107 Reel, Cut Tape, MouseReel
MACOM RF Amplifier Low Noise Amplifier, 2mm PDFN-8LD 5.808In Stock
Min.: 1
Mult.: 1
: 3.000

700 MHz to 6 GHz 3 V 60 mA 15 dB 0.85 dB Low Noise Amplifiers SMD/SMT PDFN-8 GaAs 15 dBm 28 dBm - 40 C + 105 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier 35W GaN MMIC 28V 9 to 10GHz Flange
238In Stock
Min.: 1
Mult.: 1

9 GHz to 11 GHz 28 V 1.5 A 23 dB Power Amplifiers Screw GaN - 23 dBm - 40 C + 150 C Tray
Mini-Circuits RF Amplifier Gain Block, 50 - 95 GHz, 50?
1In Stock
Min.: 1
Mult.: 1

50 GHz to 95 GHz 10 V to 15 V 370 mA 27.5 dB, 28.5 dB Power Amplifiers Screw Si 16.5 dBm, 17.5 dBm, 18 dBm - 40 C + 50 C ZVA Tray

Analog Devices / Maxim Integrated RF Amplifier 300MHz to 2500MHz SiGe Ultra-Low-Noise A 4.959In Stock
Min.: 1
Mult.: 1
: 2.500

300 MHz to 1.5 GHz 2.7 V to 5.5 V 3.5 mA 15.1 dB 0.9 dB Low Noise Amplifiers SMD/SMT SOT-23-6 SiGe - 22 dBm - 10 dBm - 40 C + 85 C MAX2640 Reel, Cut Tape, MouseReel
Marki Microwave RF Amplifier The ADM-8350PSM is a high-linearity, low noise amplifier capable of providing +22 dBm output power up to 6 GHz. The ADM-8350PSM can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers. 5In Stock
13Expected 07/08/2026
Min.: 1
Mult.: 1

90 MHz to 6 GHz 5 VDC 84 mA 23 dB 1.8 dB, 2.5 dB Low Noise Amplifiers SMD/SMT DFN 22 dBm 40 dBm - 40 C + 85 C
Marki Microwave RF Amplifier A high-linearity, high gain, low noise distributed amplifier capable of providing +23 dBm output power up to 38 GHz. When driven with an input power of 0 to +5 dBm, it can provide sufficient LO drive to power all H and most S diode mixers to 40GHz.
5In Stock
25Expected 14/08/2026
Min.: 1
Mult.: 1

5 V 237 mA 40 dB 4 dB Low Noise Amplifiers SMD/SMT QFN 27 dBm, 40 dBm 27 dBm, 40 dBm - 40 C + 85 C
Marki Microwave RF Amplifier A low-cost, cascadable broadband InGaP HBT amplifier. This is a general-purpose gain block amplifier which provides high P1dB, high OIP3, and a very small form factor. 16In Stock
Min.: 1
Mult.: 1

MACOM RF Amplifier Transistor,GaN,100W,CW 73In Stock
250Expected 31/07/2026
Min.: 1
Mult.: 1

0 Hz to 2.7 GHz 50 V 200 mA 18.5 dB General Purpose Amplifiers SMD/SMT TO-272S-2 GaN - 40 C + 85 C MAGX-100027 Bulk
Fairview Microwave RF Amplifier 35 dB Gain Waveguide Low Noise Amplifier Operating from 27 GHz to 40 GHz with 3 dB NF, 12 dBm Psat and WR28 1In Stock
Min.: 1
Mult.: 1
27 GHz to 40 GHz 15 V 110 mA 35 dB 3 dB Low Noise Amplifiers 10 dBm 20 dBm Bag
Marki Microwave RF Amplifier The APM-6849SM is a single stage broadband, low phase noise pre-amplifier designed to provide 11 dB typical gain packaged in a 3 mm QFN with low current consumption. 17In Stock
Min.: 1
Mult.: 1

2 GHz to 30 GHz 5 V 21 mA 11 dB 26.5 dB Low Noise Amplifiers SMD/SMT QFN GaAs 14 dBm, 20 dBm 20 dBm - 40 C + 85 C
Fairview Microwave RF Amplifier 2 dB NF Amplifier, Operating From 26.5 GHz to 40 GHz with 43 dB Gain, 12 dBm P1dB and 2.92mm 2In Stock
Min.: 1
Mult.: 1
26.5 GHz to 40 GHz 10 V to 15 V 110 mA 43 dB 2 dB Low Noise Amplifiers 12 dBm 20 dBm Bag

MACOM RF Amplifier 5-500MHz NF 2.4dB Gain 16dB 10In Stock
Min.: 1
Mult.: 1

1 MHz to 600 MHz 15 V 9 mA 16 dB 2.4 dB Through Hole TO-8-4 Si - 1 dBm 11 dBm Bulk