652-MOV-07D Varistors

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors 330pF 150volts 10% 3.859In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 95 VAC 165 VDC 150 V 250 V 7 mm 1.2 kA 9.7 J 330 pF - 40 C + 85 C Bulk
Bourns Varistors 60pF 820volts 10% 4.906In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOV-07DxxxK MOVs PCB Mount Radial 510 VAC 902 VDC 820 V 1.355 kV 7 mm 1.2 kA 40 J 60 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 140pF 360volts 10% 6.013In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 230 VAC 396 VDC 360 V 595 V 7 mm 1.2 kA 25 J 140 pF - 40 C + 85 C Bulk
Bourns Varistors 1800pF 27volts 10% 6.540In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MOV-07DxxxK MOVs PCB Mount Radial 17 VAC 30 VDC 27 V 53 V 7 mm 250 A 1.4 J 1800 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 210pF 240volts 10% 5.875In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 150 VAC 264 VDC 240 V 395 V 7 mm 1.2 kA 15 J 210 pF - 40 C + 85 C Bulk
Bourns Varistors 250pF 200volts 10% 2.791In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MOV-07DxxxK MOVs PCB Mount Radial 130 VAC 225 VDC 200 V 340 V 7 mm 1.2 kA 13 J 250 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 185pF 270volts 10% 5.918In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MOV-07DxxxK MOVs PCB Mount Radial 175 VAC 297 VDC 270 V 455 V 7 mm 1.2 kA 18 J 185 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 100pF 510volts 10% 1.004In Stock
4.000Expected 21/04/2026
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 320 VAC 561 VDC 510 V 845 V 7 mm 1.2 kA 30 J 100 pF - 40 C + 85 C Bulk
Bourns Varistors 890pF 56volts 10% 6.782In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MOV-07DxxxK MOVs PCB Mount Radial 35 VAC 62 VDC 56 V 110 V 7 mm 250 A 3.1 J 890 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 90pF 560volts 10% 587In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 350 VAC 616 VDC 560 V 925 V 7 mm 1.2 kA 30 J 90 pF - 40 C + 85 C Bulk
Bourns Varistors 75pF 680volts 10% 6.430In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 420 VAC 748 VDC 680 V 1.12 kV 7 mm 1.2 kA 33 J 75 pF - 40 C + 85 C Bulk
Bourns Varistors 70pF 750volts 10% 6.167In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 460 VAC 825 VDC 750 V 1.24 kV 7 mm 1.2 kA 38 J 70 pF - 40 C + 85 C Bulk
Bourns Varistors 250pF 100volts 10% 508In Stock
2.000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

MOV-07DxxxK MOVs PCB Mount Radial 60 VAC 110 VDC 100 V 165 V 7 mm 1.2 kA 6.5 J 250 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 105pF 470volts 10% 15.522In Stock
18.000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 1.500

MOV-07DxxxK MOVs PCB Mount Radial 300 VAC 517 VDC 470 V 775 V 7 mm 1.2 kA 30 J 105 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 1800pF 27volts 10% 3.052In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 17 VAC 30 VDC 27 V 53 V 7 mm 250 A 1.4 J 1800 pF - 40 C + 85 C Bulk
Bourns Varistors 1300pF 39volts 10% 3.324In Stock
2.000Expected 06/05/2026
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 25 VAC 43 VDC 39 V 77 V 7 mm 250 A 2.1 J 1300 pF - 40 C + 85 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk 1.303In Stock
Min.: 1
Mult.: 1

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 30 VAC 38 VDC 47 V 93 V 9 mm 250 A 2.5 J 1680 pF - 40 C + 105 C Bulk
Bourns Varistors 330pF 150volts 10% 2.038In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MOV-07DxxxK MOVs PCB Mount Radial 95 VAC 165 VDC 150 V 250 V 7 mm 1.2 kA 9.7 J 330 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 165pF 300volts 10% 4.655In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 190 VAC 330 VDC 300 V 250 V 7 mm 1.2 kA 20 J 165 pF - 40 C + 85 C Bulk
Bourns Varistors 2300pF 22volts 10% 3.382In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MOV-07DxxxK MOVs PCB Mount Radial 14 VAC 24 VDC 22 V 43 V 7 mm 250 A 1.1 J 2300 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 740pF 68volts 10% 319In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MOV-07DxxxK MOVs PCB Mount Radial 40 VAC 75 VDC 68 V 135 V 7 mm 250 A 3.6 J 740 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 2800pF 18volts 10% 1.783In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 11 VAC 20 VDC 18 V 36 V 7 mm 250 A 900 mJ 2800 pF - 40 C + 85 C Bulk
Bourns Varistors 115pF 430volts 10% 5.186In Stock
Min.: 1
Mult.: 1
Reel: 1.500

MOV-07DxxxK MOVs PCB Mount Radial 275 VAC 473 VDC 430 V 710 V 7 mm 1.2 kA 28 J 115 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 1100pF 47volts 10% 2.396In Stock
2.000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

MOV-07DxxxK MOVs PCB Mount Radial 30 VAC 52 VDC 47 V 93 V 7 mm 250 A 2.5 J 1100 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 870In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 1.500

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 28 J 138 pF - 40 C + 105 C Reel, Cut Tape