652-MOV-10D Varistors

Results: 116
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors 330pF 300volts 10% 2.929In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOV-10DxxxK MOVs PCB Mount Radial 190 VAC 330 VDC 300 V 500 V 10 mm 2.5 kA 40 J 330 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 370pF 270volts 10% 1.781In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 175 VAC 297 VDC 270 V 455 V 10 mm 2.5 kA 40 J 370 pF - 40 C + 85 C Bulk
Bourns Varistors 300pF 330volts 10% 2.486In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 210 VAC 363 VDC 330 V 550 V 10 mm 2.5 kA 43 J 300 pF - 40 C + 85 C Bulk
Bourns Varistors 4250pF 22volts 10% 1.908In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOV-10DxxxK MOVs PCB Mount Radial 14 VAC 24 VDC 22 V 43 V 10 mm 500 A 2.5 J 4250 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 450pF 220volts 10% 1.535In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 140 VAC 242 VDC 220 V 360 V 10 mm 2.5 kA 32 J 450 pF - 40 C + 85 C Bulk
Bourns Varistors 330pF 300volts 10% 1.617In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 190 VAC 330 VDC 300 V 500 V 10 mm 2.5 kA 40 J 330 pF - 40 C + 85 C Bulk
Bourns Varistors 1250pF 68volts 10% 3.786In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 40 VAC 75 VDC 68 V 135 V 10 mm 500 A 8.2 J 1250 pF - 40 C + 85 C Bulk
Bourns Varistors 250pF 82volts 10% 1.503In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOV-10DxxxK MOVs PCB Mount Radial 50 VAC 90 VDC 82 V 135 V 10 mm 2.5 kA 12 J 250 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 2400pF 39volts 10% 1.712In Stock
2.000Expected 25/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

MOV-10DxxxK MOVs PCB Mount Radial 25 VAC 43 VDC 39 V 77 V 10 mm 500 A 4.6 J 2400 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 3700pF 27volts 10% 1.100In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOV-10DxxxK MOVs PCB Mount Radial 17 VAC 30 VDC 27 V 53 V 10 mm 500 A 3 J 3700 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 5600pF 18volts 10% 3.144In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 11 VAC 20 VDC 18 V 36 V 10 mm 500 A 2.1 J 5600 pF - 40 C + 85 C Bulk
Bourns Varistors 450pF 220volts 10% 338In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOV-10DxxxK PCB Mount Radial 242 VDC 360 V 10 mm 2.5 kA 32 J 450 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 370pF 270volts 10% 2.715In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOV-10DxxxK MOVs PCB Mount Radial 175 VAC 297 VDC 270 V 455 V 10 mm 2.5 kA 40 J 370 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 150pF 680volts 10% 2.205In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 420 VAC 748 VDC 680 V 1.12 kV 10 mm 2.5 kA 70 J 150 pF - 40 C + 85 C Bulk
Bourns Varistors 830pF 120volts 10% 1.457In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOV-10DxxxK MOVs PCB Mount Radial 75 VAC 132 VDC 120 V 200 V 10 mm 2.5 kA 18 J 830 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 180pF 560volts 10% 2.635In Stock
2.000Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 500

MOV-10DxxxK MOVs PCB Mount Radial 350 VAC 616 VDC 560 V 925 V 10 mm 2.5 kA 70 J 180 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 210pF 470volts 10% 5.649In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-10DxxxK MOVs PCB Mount Radial 300 VAC 517 VDC 470 V 775 V 10 mm 2.5 kA 70 J 210 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk 1.000In Stock
Min.: 1
Mult.: 1

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 130 VAC 170 VDC 200 V 340 V 12.5 mm 2.5 kA 30 J 600 pF - 40 C + 105 C Bulk
Bourns Varistors 1800pF 56volts 10% 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOV-10DxxxK MOVs PCB Mount Radial 35 VAC 62 VDC 56 V 110 V 10 mm 500 A 7 J 1800 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 560pF 180volts 10% 6.320In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 115 VAC 198 VDC 180 V 300 V 10 mm 2.5 kA 27 J 560 pF - 40 C + 85 C Bulk
Bourns Varistors 670pF 150volts 10% 1.656In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOV-10DxxxK MOVs PCB Mount Radial 95 VAC 165 VDC 150 V 250 V 10 mm 2.5 kA 22 J 670 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 1250pF 68volts 10% 2.942In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOV-10DxxxK MOVs PCB Mount Radial 40 VAC 75 VDC 68 V 135 V 10 mm 500 A 8.2 J 1250 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1.775In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 25 VAC 31 VDC 39 V 77 V 12.5 mm 500 A 4.6 J 3840 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 180pF 560volts 10% 3.913In Stock
3.000Expected 03/03/2026
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 350 VAC 616 VDC 560 V 925 V 10 mm 2.5 kA 70 J 180 pF - 40 C + 85 C Bulk
Bourns Varistors 130pF 780volts 10% 290In Stock
2.000Expected 09/06/2026
Min.: 1
Mult.: 1
Reel: 500

MOV-10DxxxK MOVs PCB Mount Radial 485 VAC 858 VDC 780 V 1.29 kV 10 mm 2.5 kA 80 J 130 pF - 40 C + 85 C Reel, Cut Tape