LM1117 Series LDO Voltage Regulators

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg A 926-LM1117IDT3.3N A 926-LM1117IDT3.3NOPB
12.497On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-3 3.3 V 800 mA 1 Output Positive 15 mA 2.6 V 15 V 75 dB Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg A 926-LM1117SXADJNO A 926-LM1117SXADJNOPB
2.157On Order
Min.: 1
Mult.: 1

SMD/SMT D2PAK-3 (TO-263-3) 1.25 V to 13.8 V 800 mA 1 Output Positive 5 mA 2.6 V 15 V 75 dB Adjustable - 40 C + 125 C 1.2 V LM1117 Tube