SMAJ Series ESD Protection Diodes / TVS Diodes

Results: 1.042
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMAJ series, 100V Oper., Bi-dir 9.934In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMA (DO-214AC) 2.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 75V Oper., Uni-dir. 9.968In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMA (DO-214AC) 6.9 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMAJ series, 33V Oper., Bi-dir 3.808In Stock
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMAJ series, 5V Oper., Bi-dir 9.726In Stock
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 45V 21.904In Stock
Min.: 1
Mult.: 1
Max.: 800
: 5.000

Bidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMA (DO-214AC) 5.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 12V Unidirect 17.050In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMA (DO-214AC) 91 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 15V Bidirect 25.706In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMA (DO-214AC) 71 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 18V Unidirect 14.351In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMA (DO-214AC) 59 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 24V Unidirect 22.448In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMA (DO-214AC) 46 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Transil 400 W 10/1000 5v to 188V 21.797In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMA (DO-214AC) 43 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 30V Unidirect 22.611In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMA (DO-214AC) 36 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 30V Bidirect 32.395In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMA (DO-214AC) 36 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 33V Bidirect 29.310In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMA (DO-214AC) 33 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 40V Unidirect 14.194In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMA (DO-214AC) 27 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 5.0V Unidirect 136.384In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 5 V SMD/SMT 13.4 V 6.4 V SMA (DO-214AC) 174 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 5.0V Bidirect 24.118In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 13.4 V 6.4 V SMA (DO-214AC) 174 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes TRANSIL 19.641In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 58 V SMD/SMT 121 V 64.4 V SMA (DO-214AC) 19 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 70V Bidirect 14.546In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMA (DO-214AC) 16 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 12V 5% Bi-Directional 61.363In Stock
40.000Expected 30/09/2026
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 14V 5% Uni-Directional 33.827In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMA (DO-214AC) 17.2 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 15V 5% Uni-Directional 19.550In Stock
50.000On Order
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 16.4 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 15V 5% Bi-Directional 76.155In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 16.4 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 16V 5% Bi-Directional 17.300In Stock
50.000Expected 29/10/2026
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMA (DO-214AC) 15.4 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 22V 5% Uni-Directional 30.226In Stock
43.923On Order
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMA (DO-214AC) 11.3 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 24V 5% Uni-Directional 47.372In Stock
70.000Expected 26/01/2027
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 10.3 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel