Op Amps - Operational Amplifiers Operational Amplifiers - Op Amps

Results: 8.411
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail Low Power 61.145In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 1.4 MHz 600 mV/us 3 mV 130 nA 6 V 2.5 V 500 uA 80 mA 85 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV358 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps Low Cost, 80 MHz FastFET Op Amps 14.128In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

2 Channel 45 MHz 80 V/us 1 mV 11 pA 12 V, 24 V 2.5 V, 5 V 7 mA 5 mA 100 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8034 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps DUAL 16V 35mA CBCMOS AMPLIFIER 99.365In Stock
Min.: 1
Mult.: 1
: 3.000

2 Channel 5 MHz 6 V/us 2 mV 80 nA 16 V 4.5 V 1.7 mA 35 mA 95 dB 26 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AD8566 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps Dual Low Power Low Noise Rail-Rail OpAmp 7.653In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

2 Channel 35 MHz 13 V/us 40 uV 5.3 uA 6 V, 12 V 1.35 V, 2.7 V 1.2 mA 30 mA 115 dB 2.1 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4841-2 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps Dual/Quad Micropower, 260 W C-Load Picoampere Bias Current JFET Input Op Amps 1.866In Stock
Min.: 1
Mult.: 1

2 Channel 175 kHz 130 mV/us 600 uV 500 fA 20 V, 40 V 2.5 V, 10 V 28 uA 17 mA 89 dB 76 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1462 Tube
Texas Instruments Operational Amplifiers - Op Amps Low Noise RRO 36V 0- Drift Op Amp A 595- A 595-OPA2180IDR 12.481In Stock
Min.: 1
Mult.: 1

2 Channel 2 MHz 800 mV/us 75 uV 1.7 nA 36 V 4 V 450 uA 18 mA 114 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C OPA2180 Tube
Texas Instruments Operational Amplifiers - Op Amps 0.05uV/degC single- supply CMOS A 595-OP A 595-OPA2735AID 3.877In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 1.6 MHz 1.5 V/us 5 uV 200 pA 12 V 2.7 V 600 uA 20 mA 130 dB 135 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA2735 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual R/R Op Amp A 59 5-TLC2262CD A 595-T A 595-TLC2262CD 12.260In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 710 kHz 550 mV/us 2.5 mV 100 pA 16 V 4.4 V 400 uA 2.2 mA 83 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC2262 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Low Noise 6.674In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 40 V/us 3 mV 175 pA 38 V 4.5 V 6.3 mA 45 mA 89 dB 12 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C TLE2074A Tube
Texas Instruments Operational Amplifiers - Op Amps Quad 3.6-V 8-kHz ult ra low quiescent 23.244In Stock
Min.: 1
Mult.: 1
: 2.000

4 Channel 8 kHz 3.5 mV/us 3.4 mV 100 fA 3.6 V 1.7 V 500 nA 30 mA 90 dB 264 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TLV8544 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps SOT23, Micropower, Single-Supply, Rail-t 4.554In Stock
Min.: 1
Mult.: 1

2 Channel 200 kHz 115 mV/us 4 mV 100 pA 5 V, 10 V 1.25 V, 2.5 V 25 uA 15 mA 70 dB 80 nV/sqrt Hz UMAX-8 SMD/SMT No Shutdown - 40 C + 85 C MAX4163 Tube

Texas Instruments Operational Amplifiers - Op Amps Dual 5-V 17-MHz l ow noise (5.8-nV/vHz A A 926-LMV797MM/NOPB Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.500

2 Channel 17 MHz 9.5 V/us 1.65 mV 25 pA 5 V 1.8 V 1.3 mA 60 mA 100 dB 5.8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV797 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive single 40 -V 10.6-MHz rail-t 2.913In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 10.6 MHz 25 V/us 1.7 mV 10 pA 40 V 4.5 V 60 mA 110 dB 8.5 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C TLV9361 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 200 mA output current thermal shutdown output current limiter, 3.1 MHz, 36 V 2.294In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 3.1 MHz 2 V/us 2.4 mV 5 nA 36 V 4 V 2.5 mA 200 mA 110 dB 45 nV/sqrt Hz SO-8 SMD/SMT Shutdown - 40 C + 125 C TSB582 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200 uV) rail-to-rail 5V Op amp 2.900In Stock
Min.: 1
Mult.: 1
: 3.000

AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive dual 40 - V 10.6-MHz rail-to- 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 10.6 MHz 25 V/us 400 uV 10 pA 40 V 4.5 V 2.6 mA 60 mA 75 dB 8.5 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C TLV9362 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps JFET inputs, low input bias current 46.433In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 4 MHz 16 V/us 6 mV 200 pA 18 V, 36 V 3 V, 6 V 2.5 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TL084AC Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 60uA 880KHz Input/Output Amp. 40.477In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 880 kHz 340 mV/us 500 uV 10 pA 5.5 V 1.5 V 60 uA 69 mA 80 dB 67 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV631A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp 64.951In Stock
Min.: 1
Mult.: 1
: 3.000

2 Channel 22 MHz 11 V/us 50 uV 2 pA 5.5 V 1.8 V 1.7 mA 70 mA 60 dB 7 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 125 C TSV772 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp 59.682In Stock
Min.: 1
Mult.: 1
: 4.000

2 Channel 22 MHz 50 uV 2 pA 5.5 V 1.8 V 1.7 mA 99 dB 7 nV/sqrt Hz MiniSO-10 SMD/SMT Shutdown - 40 C + 125 C TSV772 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Dual 32V 320mW 32V Single Supply 61.407In Stock
Min.: 1
Mult.: 1
: 2.000

VSP-8 SMD/SMT NJM29 Reel, Cut Tape
Analog Devices Operational Amplifiers - Op Amps SINGLE 1.8V CMOS OPERATIONAL AMPLIFIER 68.853In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 5 MHz 2.7 V/us 1 mV 600 pA 5 V 1.8 V 410 uA 75 dB 22 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C AD8515 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps QUAD, LOW PWR RAIL/RAIL OP AMP 16.663In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 920 mV/us 1 mV 1 nA 5.5 V 2.7 V 45 uA 30 mA 48 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8544 Tube
Analog Devices Operational Amplifiers - Op Amps SINGLE 16V 35mA CBCMOS AMPLIFIER 59.238In Stock
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

1 Channel 5 MHz 6 V/us 2 mV 80 nA 16 V 4.5 V 700 uA 35 mA 95 dB 26 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 85 C AD8565 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps 36 V, Low Noise, Zero Drift Op Amp 10.782In Stock
2.500On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

1 Channel 5 MHz 1.8 V/us 4 uV 100 pA 36 V 4.5 V 4.5 mA 36 mA 160 dB 4.2 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel