RF Amplifier

Results: 3.286
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier SOIC G=20dB LO DISTORT'N 1.2GHz Diff Amp 925In Stock
Min.: 1
Mult.: 1
: 1.000

1 GHz 4 V to 11 V 28 mA 20 dB 5.9 dB General Purpose Amplifiers SMD/SMT SOIC-8 Si 1.8 dBm 28 dBm - 40 C + 85 C AD8350 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 6 GHz Ultrahigh Dyn Rg Diff Amp 848In Stock
Min.: 1
Mult.: 1
: 1.500

4.5 GHz 2.8 V to 5.2 V 160 mA 16 dB 6.48 dB Gain Block Amplifiers SMD/SMT LFCSP-24 Si 17.7 dBm 46 dBm - 40 C + 85 C ADL5566 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 7.627In Stock
Min.: 1
Mult.: 1
: 15.000

2.3 GHz to 2.69 GHz 1.5 V to 3.3 V 4.7 mA 12.5 dB 0.6 dB Low Noise Amplifiers SMD/SMT TSNP-6 SiGe - 1 dBm 6 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 8-22 GHz Low Phase Noise Amplifier 100In Stock
Min.: 1
Mult.: 1
: 50

GaAs CMD246 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 6-18GHz CW PAE >20% GaN
10In Stock
Min.: 10
Mult.: 10

6 GHz to 18 GHz 20 V 1.25 A 25 dB SMD/SMT Die GaN SiC QPA1013D Waffle
Qorvo RF Amplifier Hybrid, 24V, Push Pull, 1.2GHz, 23dB 47In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V 260 mA 23.7 dB 5 dB CATV Amplifiers Screw SOT-115J GaAs GaN - 30 C + 100 C QPA9831 Bulk
Qorvo RF Amplifier 5V, SE, 75-ohm, 15dB Gain Block 1.8GHz Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2.500

QPL1818 Reel, Cut Tape
Qorvo RF Amplifier 8-11 GHz, 60 W GaN PA
10In Stock
Min.: 10
Mult.: 10

8 GHz to 11 GHz 28 V 650 mA 31 dB Power Amplifiers SMD/SMT GaN SiC 36 dBm - 40 C + 85 C TGA2238 Gel Pack
Qorvo RF Amplifier 13-15.5GHz PAE >32% SSG 29.5dB GaN
20In Stock
Min.: 10
Mult.: 10

13 GHz to 15.5 GHz 22 V 900 mA 29.5 dB Power Amplifiers SMD/SMT Die GaN - 40 C + 85 C TGA2239 Gel Pack
Qorvo RF Amplifier 32-38GHz 4W Gain 18dB
10In Stock
Min.: 10
Mult.: 10

32 GHz to 38 GHz 6 V 2.1 A 19 dB Power Amplifiers SMD/SMT Die GaAs 35.5 dBm - 40 C + 85 C TGA2575 Gel Pack
Skyworks Solutions, Inc. RF Amplifier Broadband Low-Noise Amplifier 4.624In Stock
Min.: 1
Mult.: 1
: 3.000

400 MHz to 6 GHz 5 V 50 mA 17.3 dB 0.75 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 19 dBm 27 dBm - 40 C + 115 C SKY67189 Reel, Cut Tape
MACOM RF Amplifier 1.8-3.9GHz SWITCH LNA MODULE 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

1.8 GHz to 3.9 GHz 5 V 255 mA 33 dB 1.2 dB Low Noise Amplifiers SMD/SMT QFN-32 Si 19 dBm 32 dBm - 40 C + 105 C Reel, Cut Tape
MACOM RF Amplifier MMIC,DIE,LNA,20-40G,GEL PAK
200In Stock
Min.: 100
Mult.: 100

20 GHz to 40 GHz 3 V, 5 V 50 mA 20 dB 2 dB Low Noise Amplifiers SMD/SMT GaAs 9 dBm 16 dBm - 55 C + 85 C Gel Pack
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 932In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 5 V 70 mA 10.3 dB 4.7 dB CATV Amplifiers SMD/SMT InGaP 14.7 dBm 28.5 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 645In Stock
Min.: 1
Mult.: 1
: 500

30 MHz to 2 GHz 5.25 V 163 mA 21.6 dB 1.4 dB General Purpose Amplifiers SMD/SMT QFN -12 Si 22.8 dBm 34 dBm - 40 C + 95 C TSS Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 9-10GHz Gain 13dB PAE 38% GaN 60W

9 GHz to 10 GHz 24 V 2.4 A 13 dB Power Amplifiers SMD/SMT GaN SiC 49 dBm - 40 C + 85 C TGA2312 Waffle
MACOM RF Amplifier Amplifier,GaN,50W,CW 42In Stock
Min.: 1
Mult.: 1

0 Hz to 2.7 GHz 50 V 100 mA 16.8 dB General Purpose Amplifiers SMD/SMT TO-272S-2 GaN - 40 C + 120 C MAGX-100027 Bulk
Mini-Circuits RF Amplifier SMT Gain Block, 10 - 6000 MHz, 50? 936In Stock
Min.: 1
Mult.: 1
: 500

10 MHz to 6 GHz 5 V 82 mA 13.7 dB 5.7 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT Si 11.8 dBm 23.2 dBm - 55 C + 105 C CMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Dual Matched Amplifier, 40 - 3000 MHz, 50? 267In Stock
Min.: 1
Mult.: 1
: 500

40 MHz to 3 GHz 5 V 63 mA 14.4 dB 1.9 dB CATV Amplifiers SMD/SMT MCLP-8 Si 21 dBm 37.8 dBm - 40 C + 85 C MPGA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 8000 MHz to 14 GHz, 50ohm 1In Stock
Min.: 1
Mult.: 1

8 GHz to 14 GHz 17 V 450 mA 5.5 dB Gain Block Amplifiers Screw Si 28 dBm - 40 C + 85 C ZVE Tray
Qorvo RF Amplifier 45-1003MHz Gain 24.5dB 46In Stock
Min.: 1
Mult.: 1

45 MHz to 1.003 GHz 24 V 470 mA 25 dB 4 dB CATV Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C QPA3350 Bulk
Mini-Circuits RF Amplifier SMT MMIC, Medium Power, Linear, pHEMT Amplifier, DC to 7000 MHz, 50ohm 163In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 7 GHz 5 V 106 mA 9.2 dB 7.5 dB General Purpose Amplifiers SMD/SMT InGaP 10.5 dBm 30.1 dBm - 40 C + 85 C CMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 19In Stock
150On Order
Min.: 1
Mult.: 1

2.3 GHz to 2.7 GHz 5 V 55 mA 14 dB 0.8 dB Low Noise Amplifiers Screw Si 18.5 dBm 31.5 dBm - 40 C + 85 C ZX60
MACOM RF Amplifier 7.7-8.5GHz 4 watt SSG20dB 96In Stock
Min.: 1
Mult.: 1

7.7 GHz to 8.5 GHz 8 V 2 A 20 dB Power Amplifiers SMD/SMT SMD-16 GaAs 35.5 dBm 46.5 dBm - 40 C + 85 C Bulk
CML Micro RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers
116In Stock
Min.: 1
Mult.: 1
: 100

27 GHz to 33 GHz 1.6 A 26 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 34 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel