81-LQG15HN RF Inductors - SMD

Results: 114
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Murata Electronics RF Inductors - SMD 3.3 NH +-.3NH 16.704In Stock
10.000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 3.3 nH 0.3 nH 800 mA 120 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.9 NH +-.3NH 11.508In Stock
20.000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 3.9 nH 0.3 nH 700 mA 130 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 31.452In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 5.1 nH 0.2 nH 600 mA 160 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape
Murata Electronics RF Inductors - SMD 5.6 NH .1% 5.086In Stock
20.000Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 5.6 nH 0.1 nH 600 mA 180 mOhms - 55 C + 125 C 8 5.3 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 NH 2% 14.369In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer Unshielded 10 nH 30 % 500 mA 290 mOhms - 55 C + 125 C 8 3.2 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.8 NH +-.3NH 26.175In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 1.8 nH 0.3 nH 900 mA 80 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.2 NH +-.3NH 27.346In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 1.2 nH 0.3 nH 1 A 80 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 NH 3% 5.760In Stock
10.000Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 10 nH 3 % 500 mA 290 mOhms - 55 C + 125 C 8 3.2 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape
Murata Electronics RF Inductors - SMD 2 NH +-.1NH 2.732In Stock
20.000On Order
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 2 nH 0.1 nH 900 mA 90 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD
9.998Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 39 nH 3 % 250 mA 1.06 Ohms - 55 C + 125 C 8 1.2 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape
Murata Electronics RF Inductors - SMD 12 NH 2% 23.650In Stock
20.000Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 12 nH 2 % 400 mA 400 mOhms - 55 C + 125 C 8 2.8 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 100 nH 3 % 200 mA 1.6 Ohms - 55 C + 125 C 8 600 MHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape
Murata Electronics RF Inductors - SMD Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 120 nH 3 % 150 mA 1.6 Ohms - 55 C + 125 C 8 600 MHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 82 nH 3 % 200 mA 1.6 Ohms - 55 C + 125 C 8 600 MHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel