652-MOV-14D Varistors

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 150 VAC 200 VDC 240 V 395 V 16.5 mm 4.5 kA 63 J 996 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6.000
Mult.: 600

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 275 VAC 350 VDC 430 V 710 V 16.5 mm 4.5 kA 115 J 552 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 230 VAC 300 VDC 360 V 595 V 16.5 mm 4.5 kA 93 J 672 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6.000
Mult.: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 485 VAC 640 VDC 780 V 1.29 kV 16.5 mm 4.5 kA 148 J 312 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 60 VAC 85 VDC 100 V 165 V 16.5 mm 4.5 kA 28 J 2400 pF - 40 C + 105 C Bulk
Bourns Varistors 22volts 14mm Non-Stocked Lead-Time 13 Weeks
Min.: 6.000
Mult.: 500
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 22 VDC 43 V 14 mm 1 kA 5 J 9100 pF - 40 C + 85 C Reel
Bourns Varistors 910volts 14mm Non-Stocked
Min.: 6.000
Mult.: 400
Reel: 400

MOV-14DxxxK MOVs PCB Mount Radial 910 VDC 1.5 kV 14 mm 4.5 kA 175 J 220 pF - 40 C + 85 C Reel