EMI Suppression Capacitors Film Capacitors

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 630V 1 uF 110C 10% 2 Pin LS=27.5 mm AEC-Q200 6.441In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) EMI Suppression Capacitors 310 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 40 C + 110 C F862 V054 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.33 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 555In Stock
Min.: 1
Mult.: 1

330 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) EMI Suppression Capacitors 310 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 40 C + 110 C F862 V054 AEC-Q200 Bulk
KEMET Film Capacitors 630V 2.2 uF 110C 10% 2 Pin LS=27.5 mm AEC-Q200 741In Stock
Min.: 1
Mult.: 1
Max.: 460

2.2 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) EMI Suppression Capacitors 310 VAC 10 % 2 Pin 28 mm (1.102 in) Straight - 40 C + 110 C F862 V054 AEC-Q200 Bulk
KEMET Film Capacitors 630V 3.3 uF 110C 10% 2 Pin LS=27.5 mm AEC-Q200 739In Stock
Min.: 1
Mult.: 1
Max.: 340

3.3 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) EMI Suppression Capacitors 310 VAC 10 % 2 Pin 29 mm (1.142 in) Straight - 40 C + 110 C F862 V054 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.47 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 1.421In Stock
Min.: 1
Mult.: 1

470 nF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 10 mm (0.394 in) EMI Suppression Capacitors 310 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 40 C + 110 C F862 V054 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.15 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 26In Stock
Min.: 1
Mult.: 1

150 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) EMI Suppression Capacitors 310 VAC 10 % 2 Pin 13.5 mm (0.531 in) Straight - 40 C + 110 C F862 V054 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.22 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 256In Stock
Min.: 1
Mult.: 1

220 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) EMI Suppression Capacitors 310 VAC 10 % 2 Pin 14.5 mm (0.571 in) Straight - 40 C + 110 C F862 V054 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.56 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 1.368In Stock
Min.: 1
Mult.: 1

560 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) EMI Suppression Capacitors 310 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 40 C + 110 C F862 V054 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.15 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 988In Stock
Min.: 1
Mult.: 1

150 nF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 6 mm (0.236 in) EMI Suppression Capacitors 310 VAC 10 % 2 Pin 14.5 mm (0.571 in) Straight - 40 C + 110 C F862 V054 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.39 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 1.325In Stock
Min.: 1
Mult.: 1

390 nF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 8.5 mm (0.335 in) EMI Suppression Capacitors 310 VAC 10 % 2 Pin 17 mm (0.669 in) Straight - 40 C + 110 C F862 V054 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.56 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 674In Stock
Min.: 1
Mult.: 1

560 nF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 10 mm (0.394 in) EMI Suppression Capacitors 310 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 40 C + 110 C F862 V054 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.68 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 994In Stock
Min.: 1
Mult.: 1

680 nF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 11 mm (0.433 in) EMI Suppression Capacitors 310 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 40 C + 110 C F862 V054 AEC-Q200 Bulk
KEMET Film Capacitors 630V 1 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 725In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 13 mm (0.512 in) EMI Suppression Capacitors 310 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 40 C + 110 C F862 V054 AEC-Q200 Bulk
KEMET Film Capacitors 630V 1.2 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 847In Stock
Min.: 1
Mult.: 1

1.2 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 13 mm (0.512 in) EMI Suppression Capacitors 310 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 40 C + 110 C F862 V054 AEC-Q200 Bulk
KEMET Film Capacitors 630V 1.5 uF 110C 10% 2 Pin LS=27.5 mm AEC-Q200 757In Stock
Min.: 1
Mult.: 1

1.5 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) EMI Suppression Capacitors 310 VAC 10 % 2 Pin 25 mm (0.984 in) Straight - 40 C + 110 C F862 V054 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.33 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200
3.276Expected 01/09/2026
Min.: 1
Mult.: 1

330 nF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 8.5 mm (0.335 in) EMI Suppression Capacitors 310 VAC 10 % 2 Pin 17 mm (0.669 in) Straight - 40 C + 110 C F862 V054 AEC-Q200 Bulk
KEMET Film Capacitors 630V 4.7 uF 110C 10% 2 Pin LS=27.5 mm AEC-Q200
873On Order
Min.: 1
Mult.: 1
Max.: 300

4.7 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) EMI Suppression Capacitors 310 VAC 10 % 2 Pin 37 mm (1.457 in) Straight - 40 C + 110 C F862 V054 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.1 uF 110C 10% 2 Pin LS=15 mm AEC-Q200
4.488On Order
Min.: 1
Mult.: 1
Max.: 1.496

100 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) EMI Suppression Capacitors 310 VAC 10 % 2 Pin 13.5 mm (0.531 in) Straight - 40 C + 110 C F862 V054 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.39 uF 110C 10% 2 Pin LS=15 mm AEC-Q200
1.683Expected 18/12/2026
Min.: 1
Mult.: 1

390 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) EMI Suppression Capacitors 310 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 40 C + 110 C F862 V054 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.47 uF 110C 10% 2 Pin LS=15 mm AEC-Q200
1.530Expected 28/05/2027
Min.: 1
Mult.: 1
Max.: 1.020

470 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) EMI Suppression Capacitors 310 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 40 C + 110 C F862 V054 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.22 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200
1.692Expected 15/09/2026
Min.: 1
Mult.: 1

220 nF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 7 mm (0.276 in) EMI Suppression Capacitors 310 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 40 C + 110 C F862 V054 AEC-Q200 Bulk