GaN HEMTs GaN FETs

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Maximum Operating Frequency Minimum Operating Frequency Technology
MACOM GaN FETs GaN HEMT Die DC-6.0GHz, 60 Watt

SMD/SMT Die N-Channel 4 Channel 120 V 6 A 250 mOhms - 3 V 6 GHz 4 GHz GaN
MACOM GaN FETs GaN HEMT Die DC-4.0GHz, 320 Watt

SMD/SMT Die N-Channel 50 V 4 GHz 0 Hz GaN
MACOM GaN FETs GaN HEMT Die DC-6.0GHz, 75 Watt

SMD/SMT Die N-Channel 150 V 10 A 280 mOhms - 10 V, 2 V 41.6 W 6 GHz 0 Hz GaN
MACOM GaN FETs GaN HEMT 2.9-3.5GHz, 150 Watt
17In Stock
Min.: 1
Mult.: 1

Screw Mount 440193 N-Channel 150 V 12 A - 3 V - 40 C + 150 C 3.5 GHz 3.1 GHz GaN
MACOM GaN FETs Amplifier, 240W, 3.1GHz, GaN HEMT, 28V

Screw Mount 440201 N-Channel 120 V 24 A - 3 V - 40 C + 150 C 345 W 3.1 GHz 2.7 GHz GaN
MACOM GaN FETs GaN HEMT Die DC-18GHz, 25 Watt

SMD/SMT Die N-Channel 4 Channel 100 V 2 A 600 mOhms - 3 V 18 GHz 10 MHz GaN
MACOM GaN FETs GaN HEMT DC-6.0GHz, 6 Watt 577In Stock
360Expected 26/08/2026
Min.: 1
Mult.: 1

SMD/SMT 440109 N-Channel 120 V 750 mA - 3 V - 40 C + 150 C 6 GHz 2 GHz GaN
MACOM GaN FETs GaN HEMT DC-6.0GHz, 6 Watt 896In Stock
1.800On Order
Min.: 1
Mult.: 1
: 200

SMD/SMT QFN-6 N-Channel 120 V 750 mA - 3 V - 40 C + 150 C 6 GHz 2 GHz GaN
MACOM GaN FETs GaN HEMT DC-6.0GHz, 10 Watt 2.271In Stock
Min.: 1
Mult.: 1

Screw Mount 440166 N-Channel 120 V 1.5 A - 3 V - 40 C + 150 C 6 GHz 2 GHz GaN
MACOM GaN FETs GaN HEMT DC-6.0GHz, 25 Watt 767In Stock
Min.: 1
Mult.: 1

Screw Mount 440166 N-Channel 120 V 3 A - 3 V - 40 C + 150 C 6 GHz 2 GHz GaN
MACOM GaN FETs GaN HEMT DC-4.0GHz, 45 Watt 87In Stock
Min.: 1
Mult.: 1

Screw Mount 440193 N-Channel 120 V 6 A - 3 V - 40 C + 150 C 4 GHz 2 GHz GaN
MACOM GaN FETs GaN HEMT DC-2.5GHz, 120 Watt 96In Stock
175On Order
Min.: 1
Mult.: 1

Screw Mount 440193 N-Channel 120 V 12 A - 3 V - 40 C + 150 C 2.5 GHz 1 GHz GaN
MACOM GaN FETs GaN HEMT 4.5-6.0GHz, 10 Watt 141In Stock
Min.: 1
Mult.: 1

Screw Mount 440166 N-Channel 120 V 1.5 A - 3 V - 40 C + 150 C 6 GHz 4.5 GHz GaN
MACOM GaN FETs GaN HEMT Die DC-6.0GHz, 8 Watt 570In Stock
Min.: 10
Mult.: 10

SMD/SMT Die N-Channel 120 V 750 mA 1.6 Ohms - 3 V 6 GHz 4 GHz GaN
MACOM GaN FETs GaN HEMT DC-15GHz, 25 Watt

SMD/SMT DFN-12 N-Channel 100 V 2 A - 3 V - 40 C + 150 C 15 GHz 0 Hz GaN
MACOM GaN FETs GaN HEMT DC-4.0GHz, 100 Watt 47In Stock
225Expected 16/10/2026
Min.: 1
Mult.: 1

Screw Mount 440193 N-Channel 150 V 8.7 A 2.3 V - 40 C + 150 C 2.5 GHz 500 MHz GaN
MACOM GaN FETs GaN HEMT DC-4.0GHz, 35 Watt 5In Stock
752On Order
Min.: 1
Mult.: 1

Screw Mount 440193 N-Channel 120 V 4.5 A - 3 V - 40 C + 150 C 4 GHz 2 GHz GaN
MACOM GaN FETs GaN HEMT DC-2.5GHz, 180 Watt
21Expected 25/09/2026
Min.: 1
Mult.: 1

Screw Mount 440199 N-Channel 2 Channel 120 V 24 A - 3 V - 40 C + 150 C 2.5 GHz 1 GHz GaN
MACOM GaN FETs GaN HEMT DC-6.0GHz, 30 Watt
668On Order
Min.: 1
Mult.: 1

Screw Mount 440166 N-Channel 100 V 4.2 A 2.3 V - 40 C + 150 C 1.4 GHz 960 MHz GaN
MACOM GaN FETs 10W, 4.0GHz, 830120P, GaN HEMT, PILL
117Expected 17/11/2026
Min.: 1
Mult.: 1

Screw Mount 440196 N-Channel 120 V 1.5 A - 3 V - 40 C + 150 C 6 GHz 2 GHz GaN
MACOM GaN FETs GaN HEMT DC-2.5GHz, 90 Watt Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Screw Mount 440199 N-Channel 2 Channel 120 V 12 A - 3 V - 40 C + 150 C 2.5 GHz 500 MHz GaN
MACOM GaN FETs GaN HEMT 4.5-6.0GHz, 25 Watt Non-Stocked Lead-Time 26 Weeks
Min.: 80
Mult.: 80

Screw Mount 440166 N-Channel 120 V 3 A - 3 V - 40 C + 150 C 6 GHz 4.5 GHz GaN
MACOM GaN FETs GaN HEMT Die DC-6.0GHz, 15 Watt Non-Stocked Lead-Time 26 Weeks
Min.: 100
Mult.: 10

SMD/SMT Die N-Channel 120 V 1.5 A 1 Ohms - 3 V 6 GHz 4 GHz GaN
MACOM GaN FETs GaN HEMT Die DC-6.0GHz, 30 Watt Non-Stocked Lead-Time 26 Weeks
Min.: 10
Mult.: 10

SMD/SMT Die N-Channel 2 Channel 120 V 3 A 500 mOhms - 3 V 6 GHz 4 GHz GaN
MACOM GaN FETs GaN HEMT Die DC-6.0GHz, 120 Watt

SMD/SMT Die N-Channel 8 Channel 120 V 12 A 100 mOhms - 3 V 6 GHz 4 GHz GaN