Motorized Potentiometers Potentiometers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers 50K 20% 16MM 678In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Motorized Potentiometers 2 Gang 50 kOhms Audio Horizontal 50 mW (1/20 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PRM16 Tray
Bourns Potentiometers 5K 20% 16MM 602In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Motorized Potentiometers 2 Gang 5 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PRM16 Tray
Bourns Potentiometers PANEL CONTROL - 18MM-ST-CARBON 956In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Motorized Potentiometers 2 Gang 1 MOhms Audio Horizontal 50 mW (1/20 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PRM16 Tray
Bourns Potentiometers PANEL CONTROL - 18MM-ST-CARBON 675In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Motorized Potentiometers 2 Gang 100 kOhms Audio Horizontal 50 mW (1/20 W) 150 VAC 20 % Carbon 1 Turn Smooth / Slotted 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PRM16 Tray
Bourns Potentiometers PANEL CONTROL 18MM-ST-CARBON 963In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Motorized Potentiometers 2 Gang 1 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PRM16 Tray

BI Technologies / TT Electronics Potentiometers 1.477In Stock
Min.: 1
Mult.: 1

Panel Mount Screw Motorized Potentiometers 1 Gang 10 kOhms Linear Vertical 500 mW (1/2 W) 50 VAC, 20 VDC 20 % Conductive Plastic 1 Turn No Switch Without Detent Rotary 50000 Cycle IP40 - 20 C + 105 C PHS21 Tray
Alps Alpine RK39A1A00027
Alps Alpine Potentiometers Single-unit / 5k ohm, B / 17Positions / 180 Deg. Rot., / 50mNm / 22.2mm / With Chip LED (Red) 19In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Motorized Potentiometers 1 Gang 5 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 30 VDC 20 % 1 Turn No Switch 17 Detent Rotary 30000 Cycle - 40 C + 85 C RK39A Tray
Bourns Potentiometers 10KOHMS KNURLED DUAL NO DET 511In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Motorized Potentiometers 2 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PRM16 Tray
Bourns Potentiometers 100KOHMS KNURLED DUAL NO DET 20In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Motorized Potentiometers 2 Gang 100 kOhms Audio Horizontal 50 mW (1/20 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PRM16 Tray