Schottky Diodes Schottky Diodes & Rectifiers

Results: 4.296
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Schottky Diodes & Rectifiers SCHOTTKY DIODE SOD323 25.178In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes SMD/SMT SOD-323-2 Single 100 mA 30 V 800 mV 600 mA 2 uA - 55 C + 125 C Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Schottky Diodes & Rectifiers
8.600In Stock
Min.: 1
Mult.: 1
Schottky Diodes SMD/SMT DFN1006-2 Single Si 100 V 1 V 1 A 100 nA - 55 C + 125 C
ROHM Semiconductor Schottky Diodes & Rectifiers Schottky Barrier Diode (AEC-Q101 Qualified) 1.961In Stock
Min.: 1
Mult.: 1

Schottky Diodes Through Hole TO-220FN-3 Dual Anode Common Cathode Si 10 A 150 V 880 mV 50 A 15 uA + 150 C AEC-Q101 Tube
ROHM Semiconductor Schottky Diodes & Rectifiers Schottky Barrier Diode (AEC-Q101 Qualified) 1.910In Stock
Min.: 1
Mult.: 1

Schottky Diodes Through Hole TO-220FN-3 Dual Anode Common Cathode Si 6 A 45 V 550 mV 100 A 100 uA + 150 C AEC-Q101 Tube
ROHM Semiconductor Schottky Diodes & Rectifiers Schottky Barrier Diode (AEC-Q101 Qualified) 1.800In Stock
Min.: 1
Mult.: 1

Schottky Diodes Through Hole TO-220FN-3 Dual Anode Common Cathode Si 40 A 150 V 870 mV 100 A 30 uA + 150 C AEC-Q101 Tube
ROHM Semiconductor Schottky Diodes & Rectifiers 100V 5A, TO-252, Ultra low IR SBD: RB078BM10SFNS is a ultra low IR schottky barrier diode, suitable for Switching power supply. 2.429In Stock
Min.: 1
Mult.: 1
: 2.500

Schottky Diodes SMD/SMT TO-252-3 Single Si 5 A 110 V 680 mV 100 A 350 nA + 175 C Reel, Cut Tape
ROHM Semiconductor Schottky Diodes & Rectifiers Schottky Barrier Diode (AEC-Q101 Qualified) 1.979In Stock
Min.: 1
Mult.: 1

Schottky Diodes Through Hole TO-220FN-3 Dual Anode Common Cathode Si 30 A 60 V 630 mV 100 A 600 uA + 150 C AEC-Q101 Tube
Vishay Schottky Diodes & Rectifiers SCHOTTKY DIODE SOD323 14.299In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes SMD/SMT SOD-323-2 Single 200 mA 30 V 600 mV 2 A - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay Schottky Diodes & Rectifiers SCHOTTKY DIODE SOD323 13.275In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes SMD/SMT SOD-323-2 Single 50 mA 30 V 650 mV 4 A 500 nA - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay Schottky Diodes & Rectifiers SCHOTTKY DIODE SOD323 13.731In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes SMD/SMT SOD-323-2 Single 15 mA 40 V 900 mV 2 A 200 nA - 55 C + 150 C Reel, Cut Tape
Vishay Schottky Diodes & Rectifiers SCHOTTKY DIODE SOD323 10.194In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes SMD/SMT SOD-323-2 Single 200 mA 40 V 600 mV 2 A 5 uA - 55 C + 125 C Reel, Cut Tape
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 100V 10A SM SKY BARRI 7.180In Stock
Min.: 1
Mult.: 1
: 4.000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 10 A 100 V 750 mV 220 A 200 nA + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 100V 3A SBD 7.967In Stock
Min.: 1
Mult.: 1
: 4.000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 3 A 100 V 640 mV 100 A 14 uA + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 65V 5A SBD 6.708In Stock
Min.: 1
Mult.: 1
: 4.000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 5 A 65 V 580 mV 100 A 15 uA + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 40V 3A SBD 7.671In Stock
Min.: 1
Mult.: 1
: 4.000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 3 A 40 V 410 mV 150 A 30 uA + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 40V 5A SBD 7.077In Stock
Min.: 1
Mult.: 1
: 4.000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 5 A 40 V 450 mV 100 A 30 uA + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 150V 8A SM SKY BARRI 7.921In Stock
Min.: 1
Mult.: 1
: 4.000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 8 A 150 V 790 mV 160 A 190 nA + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 65V 3A SBD 7.967In Stock
Min.: 1
Mult.: 1
: 4.000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 3 A 65 V 500 mV 100 A 15 uA + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 65V 5A SBD 7.168In Stock
Min.: 1
Mult.: 1
: 4.000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 5 A 65 V 580 mV 100 A 15 uA + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 40V 10A SM SKY BARRI 6.844In Stock
Min.: 1
Mult.: 1
: 4.000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 10 A 40 V 480 mV 150 A 45 uA + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 65V 3A SBD 6.117In Stock
Min.: 1
Mult.: 1
: 4.000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 3 A 65 V 500 mV 100 A 15 uA + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 100V 5A SBD 5.572In Stock
Min.: 1
Mult.: 1
: 4.000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 5 A 100 V 640 mV 150 A 24 uA + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 40V 10A SBD 7.355In Stock
Min.: 1
Mult.: 1
: 4.000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 10 A 40 V 480 mV 150 A 45 uA + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 200V 3A SM SKY BARRI 4.845In Stock
Min.: 1
Mult.: 1
: 2.500

Schottky Diodes SMD/SMT TO-252-3 Single Si 3 A 200 V 800 mV 50 A 10 nA + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 200V 5A SM SKY BARRI 4.144In Stock
Min.: 1
Mult.: 1
: 2.500

Schottky Diodes SMD/SMT TO-252-3 Single Si 5 A 200 V 840 mV 50 A 10 nA + 150 C Reel, Cut Tape, MouseReel