ADP-100CW BTA

Delta Electronics
108-ADP-100CWBTA
ADP-100CW BTA

Mfr.:

Description:
Wall Mount AC Adapters 100W Dual USB-C port 5V/3A, 9V/3A, 12V/3A, 15V/3A, 20V/5A GaN, Foldable USA Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Wall Mount AC Adapters
RoHS:  
Included
North America
Fixed Plugs
100 VAC to 240 VAC
5 Output
100 W
5 VDC
3 A
USB Connector
USB-C
C10 Duo
Brand: Delta Electronics
Load Regulation: Not Regulated
Mounting Style: Wall Mount
Output Current-Channel 2: 3 A
Output Current-Channel 3: 3 A
Output Voltage-Channel 2: 9 VDC
Output Voltage-Channel 3: 12 VDC
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 70
Subcategory: Power Supplies
Unit Weight: 230 g
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
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multi Ports Power Adapters

Delta Electronics Multi Ports Power Adapters are powerful, versatile chargers that charge anything, including laptops, tablets, mobile phones, and gaming devices. These adapters are smaller in size and 3X faster, where fast charging power-ups the efficiency. The multi ports power adapters are ultra-small, like a palm-sized USB-C™ (Type C) charger, lightweight, and easy to carry. These adapters reduce the clutter with one simple charging solution.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.870.191 Rp1.870.191
Rp1.739.935 Rp8.699.675
Rp1.681.778 Rp16.817.780
Rp1.595.001 Rp39.875.025
Rp1.565.831 Rp78.291.550
Rp1.531.157 Rp107.180.990
280 Quote