ADP-65JW BZB

Delta Electronics
108-ADP-65JWBZB
ADP-65JW BZB

Mfr.:

Description:
Wall Mount AC Adapters 65W 2m USB-C Cable 5V 3A, 9V 3A, 15V 3A, 20V 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Wall Mount AC Adapters
RoHS:  
Interchangeable Plugs
100 VAC to 240 VAC
4 Output
65 W
5 VDC
3 A
USB Connector
65C
Brand: Delta Electronics
Mounting Style: Wall Mount
Output Current-Channel 2: 3 A
Output Current-Channel 3: 3 A, 3 A
Output Voltage-Channel 2: 9 VDC
Output Voltage-Channel 3: 15 VDC, 20 VDC
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 24
Subcategory: Power Supplies
Tradename: Innergie
Unit Weight: 210 g
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
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Laptop Power Adapters with Free Tip Program

Delta Electronics Laptop Power Adapters with Free Tip Program are universally compatible laptop adapters to use today and tomorrow. In today's needs, there are different types of laptop chargers, and the Innergie universal laptop adapters are designed for upgrades. These adapters come with a set of laptop tips to work with most laptop brands and are smaller than the original laptop chargers to power up laptops anywhere. Delta Electronics Laptop Power Adapters support USB-C™ (Type C) and traditional laptop tips and charge a wide range of brands, including Apple, Asus, Acer, HP, Dell, and Lenovo. These adapters withstand harsh conditions, providing a long product life.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp653.851,44 Rp653.851,44
Rp601.748,80 Rp3.008.744,00
Rp592.392,34 Rp5.923.923,40
Rp547.261,18 Rp13.134.268,32
Rp541.023,54 Rp25.969.129,92
Rp506.899,98 Rp60.827.997,60
Rp497.360,06 Rp131.303.055,84
504 Quote