ADP-90NE BBA

Delta Electronics
108-ADP-90NEBBA
ADP-90NE BBA

Mfr.:

Description:
Desktop AC Adapters 90W 19V 4.74A 1.5m cable with 6 tips, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Desktop AC Adapters
RoHS:  
100 VAC to 240 VAC
1 Output
90 W
19 VDC
4.74 A
T9
Brand: Delta Electronics
Height: 29 mm
Length: 75 mm
Product Type: Desktop AC Adapters
Factory Pack Quantity: 16
Subcategory: AC-DC Power Supply
Tradename: Innergie
Width: 75 mm
Unit Weight: 225 g
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
8504403000
USHTS:
8504406007
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Laptop Power Adapters with Free Tip Program

Delta Electronics Laptop Power Adapters with Free Tip Program are universally compatible laptop adapters to use today and tomorrow. In today's needs, there are different types of laptop chargers, and the Innergie universal laptop adapters are designed for upgrades. These adapters come with a set of laptop tips to work with most laptop brands and are smaller than the original laptop chargers to power up laptops anywhere. Delta Electronics Laptop Power Adapters support USB-C™ (Type C) and traditional laptop tips and charge a wide range of brands, including Apple, Asus, Acer, HP, Dell, and Lenovo. These adapters withstand harsh conditions, providing a long product life.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp885.928,34 Rp885.928,34
Rp815.112,78 Rp4.075.563,90
Rp785.759,18 Rp7.857.591,80
Rp738.426,50 Rp18.460.662,50
Rp717.145,14 Rp34.422.966,72
Rp690.910,36 Rp77.381.960,32
Rp666.143,26 Rp170.532.674,56
512 Quote