AFC0612DB-F00

Delta Electronics
108-AFC0612DB-F00
AFC0612DB-F00

Mfr.:

Description:
DC Fans Fan, 60x15mm, 12VDC, 29.24CFM, 3.96W, 0.33A, 47.5dBA, Ball, 4-Leads, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
270
Expected 19/02/2026
1.050
420
Expected 16/03/2026
630
Expected 02/04/2026
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp275.924 Rp275.924
Rp227.123 Rp2.271.230
Rp222.720 Rp11.136.000
Rp212.997 Rp21.299.700
Rp210.429 Rp44.190.090
Rp209.878 Rp88.148.760

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
RoHS:  
Tubeaxial
60 mm
15 mm
60 mm
12 VDC
29.2 CFM (0.83 m3/min)
7200 RPM
Ball
47.5 dBA
3.96 W
Tachometer, PWM
Plastic
Wire Leads - 4
AFC
Brand: Delta Electronics
Current Type: DC
Packaging: Bulk
Pressure Type: 13 mmAq
Product Type: DC Fans
Factory Pack Quantity: 210
Subcategory: Fans, Blowers & Accessories
Unit Weight: 44 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99