AEM00300-QFN

e-peas
120-AEM00300-QFN
AEM00300-QFN

Mfr.:

Description:
Power Management Specialised - PMIC Highly Versatile Buck-Boost Ambient Energy Manager Battery Charger with Source Voltage Level Configuration

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 924

Stock:
924 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp102.371 Rp102.371
Rp71.366 Rp713.660
Rp66.413 Rp1.660.325
Rp58.524 Rp5.852.400
Rp55.405 Rp13.851.250
Rp49.718 Rp24.859.000
Rp42.012 Rp42.012.000
Rp40.361 Rp121.083.000

Product Attribute Attribute Value Select Attribute
e-peas
Product Category: Power Management Specialised - PMIC
RoHS:  
AEM00300
Battery Management
SMD/SMT
QFN-28
4.5 V
140 mV
- 40 C
+ 85 C
70 mA
Cut Tape
Application: Smart Home, Smart Building, Edge IoT, Industrial Sensor, Retail, PC Accessories
Brand: e-peas
Development Kit: 2AAEM00300C001
Input Voltage Range: 140 mV to 4.5 V
Operating Supply Voltage: 2.2 V
Product: Battery Chargers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 10AEM00300C0000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

AEM00300 Ambient Energy Manager Battery Charger

e-peas AEM00300 Ambient Energy Manager Battery Charger is an integrated energy management circuit that extracts DC power from an ambient energy harvesting source. This battery charger extends the battery lifetime and ultimately eliminates the primary energy storage element in a large range of applications. The AEM00300 battery charger operates at 140mV to 4.5V input voltage range, 275mV cold-start voltage at 3μW power, and -40°C to 125°C junction temperature range. This battery charger PMIC comes in a QFN28 4mm x 4mm package and is ideal for smart wearable sensors, door access systems, smart switches in homes/buildings, and Point-Of-Sales (POS) applications.

AEM00330 Ambient Energy Manager

e-peas AEM00330 Ambient Energy Manager is an integrated energy management circuit that extracts DC power from an ambient energy harvesting source to supply an application and store energy in a storage element. This allows the battery to last longer and ultimately eliminates the primary energy storage element in a wide range of applications.