217-XA6 FPGA - Field Programmable Gate Array

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Mounting Style Package/Case
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX9-2CSG225Q 7In Stock
Min.: 1
Mult.: 1

XA6SLX9 9152 LE 1430 ALM 576 kbit 160 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT FBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX9-2FTG256I Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XA6SLX9 9152 LE 1430 ALM 576 kbit 186 I/O 1.2 V 1.2 V - 40 C + 100 C 800 Mb/s SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX9-2CSG225I Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XA6SLX9 9152 LE 1430 ALM 576 kbit 160 I/O 1.2 V 1.2 V - 40 C + 100 C 800 Mb/s SMD/SMT FBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX9-2CSG324I Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XA6SLX9 9152 LE 1430 ALM 576 kbit 200 I/O 1.2 V 1.2 V - 40 C + 100 C 800 Mb/s SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX9-3FTG256Q Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XA6SLX9 9152 LE 1430 ALM 576 kbit 186 I/O 1.2 V 1.2 V - 40 C + 125 C 800 Mb/s SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX9-2FTG256Q Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XA6SLX9 9152 LE 1430 ALM 576 kbit 186 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX4-2CSG225I Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XA6SLX4 3840 LE 600 ALM 216 kbit 132 I/O 1.2 V 1.2 V - 40 C + 100 C 800 Mb/s SMD/SMT FBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX9-2CSG324Q Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XA6SLX9 9152 LE 1430 ALM 576 kbit 200 I/O 1.2 V 1.2 V - 40 C + 125 C 800 Mb/s SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX4-2CSG225Q Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XA6SLX4 3840 LE 600 ALM 216 kbit 132 I/O 1.2 V 1.2 V - 40 C + 125 C 800 Mb/s SMD/SMT FBGA-225