AMAPH1KK-KBR

Ambiq
222-AMAPH1KK-KBR
AMAPH1KK-KBR

Mfr.:

Description:
RF System on a Chip - SoC Cortex-M4F 48MHz, 1MB Flash, 256KB SRAM, -40 to +85 C, 64-pin BGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ambiq
Product Category: RF System on a Chip - SoC
RoHS:  
Brand: Ambiq
Moisture Sensitive: Yes
Product Type: RF System on a Chip - SoC
Series: Apollo2
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Apollo2 System-on-Chips

Ambiq Apollo2 System-on-Chips offer ultra-low power and high integration for battery-powered and portable mobile devices. The Apollo2 SoCs utilize Ambiq's patented Subthreshold Power Optimized Technology (SPOT®) and a powerful Arm® Cortex®-M4 processor with a Floating Point Unit. These features dramatically reduce energy consumption while allowing abundant application processing power, adding excellent capability and extended life to battery-operated devices. With outstanding energy efficiency, the Apollo2 can supply always-on keyword detection and voice assistant integration, local voice control, complex sensor processing, gesture recognition, and activity monitoring applications on a small power budget.

In Stock: 2.535

Stock:
2.535 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp43.480 Rp43.480