M10578-A3-U2

Antenova
237-M10578-A3-U2
M10578-A3-U2

Mfr.:

Description:
GNSS / GPS Modules GPS Receiver Eval MT3333-Chip Ver. 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: GNSS / GPS Modules
RoHS:  
M10578-A3
698 MHz to 2.69 GHz
66 Channel
35 s
2.8 V
4.3 V
28 mA
UART
+ 85 C
GPS
Bulk
Brand: Antenova
Dimensions: 9 mm x 9 mm x 1.8 mm
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.8 V to 4.3 V
Product Type: GPS Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 36,630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8526910020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.092.402 Rp3.092.402
Rp2.843.080 Rp28.430.800
Rp2.705.485 Rp67.637.125