455-00076

Ezurio
239-455-00076
455-00076

Mfr.:

Description:
Gateways Sentrius IG60-BL654 Bluetooth 5 Wireless IoT Gateway - Laird Linux Software Build

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Gateways
RoHS:  
Wireless IoT Gateways
Microchip SAMA5D36 Cortex A5
536 MHz
10 Mb/s, 100 Mb/s, 1 Gb/s
4 Port
Ethernet, RS-232/422/485, USB
9 V
30 V
- 30 C
+ 85 C
85 mm x 22 mm x 100 mm
Bulk
Brand: Ezurio
Flash: 1 MB
Memory Type: LPDDR
Product Type: Gateways
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth 5
Protocol - WiFi - 802.11: 802.11ac
RAM: 256 MB
Security: WEP, WPA, WPA2
Series: Sentrius IG60-BL654 Series
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Sentrius
Unit Weight: 695,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sentrius™ IG60-BL654 Wireless IoT Gateway

Ezurio Sentrius™ IG60-BL654 Wireless IoT Gateway brings industrial wireless and IoT capabilities into one unique solution. Based on the 60-Series SoM and BL654 BLUETOOTH® Module, the IG60-BL654 provides full Bluetooth 5 and Wi-Fi® 802.11ac Wave 2 with 2x2 MIMO. Dual-Ethernet and USB are included for additional connectivity, and a microSD slot is provided for external storage. Using the IG60-BL654 Wireless IoT Gateway, users can capture data from Bluetooth 5 sensors, add cloud-managed edge intelligence, and send it to the cloud with Wi-Fi.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.157.692 Rp7.157.692