ACS37041KLHBLT-010B3

Allegro MicroSystems
250-ACS37041KL-010B3
ACS37041KLHBLT-010B3

Mfr.:

Description:
Board Mount Current Sensors ACS37041 VERY LOW-COST CURRENT SENSOR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
10 A
Current Sense
3 us
3.3 V
Analog
AEC-Q100
Brand: Allegro MicroSystems
Height: 0.95 mm
Length: 2.975 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Package/Case: SOT23-W-5
Packaging: Reel
Packaging: Cut Tape
Product Type: Board Mount Current Sensors
Series: ACS37041
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Hall Effect Current Sense
Width: 1.91 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACS3704x Leaded Magnetic Current Sensors

Allegro MicroSystems ACS3704x Leaded Magnetic Current Sensors are a fully integrated Hall-effect-based current sensor ICs that provide a galvanically isolated voltage output proportional to the sensed current. These sensors do not require an external sense resistor, simplifying system design and reducing component count. The ACS37041 and ACS37042 sensors feature an integrated conductor with low resistance for current measurement, reducing power losses and improving efficiency. The ACS37041 and ACS37042 employ a differential sensing technique with two Hall plates to effectively reject common-mode magnetic fields to ensure accurate and reliable current measurements.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.684
Expected 01/10/2026
24.000
Expected 04/03/2027
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp27.152 Rp27.152
Rp23.299 Rp116.495
Rp21.281 Rp212.810
Rp18.896 Rp944.800
Rp17.722 Rp1.772.200
Rp15.631 Rp7.815.500
Rp15.044 Rp15.044.000
Full Reel (Order in multiples of 3000)
Rp14.236 Rp42.708.000