100026230

Fingerprints
252-100026230
100026230

Mfr.:

Description:
Fingerprint Sensor Modules Fingerprint Sensor System FPC AllKey Pro FPC2534AM Spraycoated Module on Flex

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fingerprints
Product Category: Fingerprint Sensor Modules
RoHS:  
AllKey Pro Module
Fingerprint
SPI, UART
508 dpi
3 V to 3.6 V
17 mA
- 40 C
+ 125 C
SMD/SMT
Brand: Fingerprints
Moisture Sensitive: Yes
Packaging: Tray
Product Type: Fingerprint Sensors
Series: FPC AllKey Pro
Subcategory: Sensor Modules
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Part # Aliases: FPC2534AM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471609050
JPHTS:
847160000
TARIC:
8471607000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FPC2534 FPC AllKey Pro Biometric System

Fingerprints FPC2534 FPC AllKey Pro Biometric System offers a proven, robust fingerprint sensor solution that can easily be integrated into virtually any application. Fingerprint templates are automatically created and stored in the internal Flash memory. The device can be controlled from any host with basic enrollment and verification commands or customized for stand-alone operation without external components. The AllKey has several different host interfaces and pre-loaded software and is ready to use upon delivery. The FPC2534 FPC AllKey Pro also features an attractive black coating, which, together with a built-in hidden discharge node (bezel), offers protection against ESD, scratches, impact, and everyday wear and tear.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp500.846 Rp500.846
Rp478.464 Rp4.784.640
Rp458.100 Rp11.452.500
Rp443.790 Rp22.189.500
Rp429.847 Rp42.984.700
Rp416.821 Rp104.205.250
Rp410.400 Rp205.200.000
2.500 Quote