BMI270

Bosch Sensortec
262-BMI270
BMI270

Mfr.:

Description:
IMUs - Inertial Measurement Units Smart Ultra-Low Power Inertial Measurement Unit (IMU) for Wearable Applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bosch
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
LGA-14
6-axis
I2C, SPI
Analog and Digital
2 g, 4 g, 8 g, 16 g
16 bit
16384 LSB/g
- 40 C
+ 85 C
1.2 V
3.6 V
685 uA
Reel
Cut Tape
MouseReel
BMI270
Bandwidth: 5 Hz to 684 Hz, 11 Hz to 751 Hz
Brand: Bosch Sensortec
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 5000
Subcategory: Sensors
Part # Aliases: 0273.017.008-1NV
Unit Weight: 572,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BMI270 Smart Ultra-Low Power IMU

Bosch BMI270 Ultra-Low Power Smart Inertial Measurement Unit (IMU) specifically targets wearable applications offering a strongly improved accelerometer performance. BMI270 includes intuitive gesture, context, and activity recognition with an integrated plug-and-play step counter that is specially optimised for wrist-worn devices. The IMU is also well-suited for other types of wearable devices, such as hearables, smart clothes, smart shoes, smart glasses and ankle bands.

BMI270 Shuttle Board

Bosch BMI270 Shuttle Board is a PCB with a 6-DOF Inertial Measurement Unit (BMI270) along with a 3-DOF Magnetometer (BMM150) mounted on it. This board with an identical footprint can be plugged into Bosch Sensortec's advanced development tools such as dev boards or application boards. The BMI270 Shuttle Board allows easy access to sensor pins through a simple socket. This helps the user/designer for the many different implementations. 

In Stock: 37.073

Stock:
37.073
Can Dispatch Immediately
On Order:
39.500
Expected 05/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp77.604 Rp77.604
Rp69.531 Rp347.655
Rp66.596 Rp665.960
Rp62.927 Rp1.573.175
Rp60.542 Rp3.027.100
Rp58.340 Rp5.834.000
Rp53.020 Rp26.510.000
Rp51.369 Rp51.369.000
Rp48.617 Rp121.542.500
Full Reel (Order in multiples of 5000)
Rp48.617 Rp243.085.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.