BMI330

Bosch Sensortec
262-BMI330
BMI330

Mfr.:

Description:
IMUs - Inertial Measurement Units BMI330, 6-axis MEMS inertial measuring unit, consumer electronics grade.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bosch
Product Category: IMUs - Inertial Measurement Units
SMD/SMT
LGA-14
6-axis
I2C, SPI
Analog and Digital
2 g to 16 g
16 bit
256 LSB/K
- 40 C
+ 105 C
1.71 V
3.63 V
15 uA
Reel
Cut Tape
BMI330
Bandwidth: 1.677 kHz
Brand: Bosch Sensortec
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 5000
Subcategory: Sensors
Part # Aliases: 0273.017.061-1NV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BMI330 Extended Temperature IMU

Bosch BMI330 Extended Temperature Inertial Measurement Unit (IMU) is a high-performance 6-axis sensor designed for demanding industrial and harsh-environment applications. The Bosch BMI330 IMU integrates a 3-axis gyroscope and a 3-axis accelerometer, delivering precise motion sensing with low noise and high stability across an extended -40°C to +105°C temperature range. Engineered for robustness, the BMI330 features advanced built-in self-test capabilities, vibration robustness, and a low total cost of ownership (TCO) due to long-term stability and reliability. The IMU supports multiple digital interfaces (I3C, I2C, and SPI) and is optimized for applications such as robotics, industrial/agricultural, and navigation systems. The compact LGA package and Bosch’s proprietary Force-Operating Compensation (FOC) technology ensure consistent performance even under mechanical stress and temperature fluctuations. With a combination of precision, durability, and flexibility, the BMI330 is ideal for mission-critical motion sensing in challenging environments.

In Stock: 522

Stock:
522
Can Dispatch Immediately
On Order:
10.000
Expected 02/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp120.166,30 Rp120.166,30
Rp101.269,92 Rp506.349,60
Rp94.114,98 Rp941.149,80
Rp85.308,90 Rp2.132.722,50
Rp79.254,72 Rp3.962.736,00
Rp73.750,92 Rp7.375.092,00
Rp63.477,16 Rp31.738.580,00
Rp61.092,18 Rp61.092.180,00
Rp58.340,28 Rp145.850.700,00
Full Reel (Order in multiples of 5000)
Rp58.340,28 Rp291.701.400,00