BMM350

Bosch Sensortec
262-BMM350
BMM350

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors High-Performance Magnometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bosch
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
200 uA
- 2 mT to + 2 mT
2 mT
1.72 V to 1.98 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Bosch Sensortec
Output Type: I2C, I3C
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 40 us
Factory Pack Quantity: 10000
Subcategory: Sensors
Supply Voltage - Max: 1.98 V
Supply Voltage - Min: 1.72 V
Part # Aliases: 0273.017.027-1NV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BMM350 High-Performance Magnetometers

Bosch BMM350 High-Performance Magnetometers are 16-bit, 3-axis digital sensors. These Bosch low-current magnetometers serve various consumer applications, including virtual, augmented, and mixed reality. Bosch BMM350 features tunnel magnetoresistance (TMR) technology designers can integrate into smartphones, wearables, GPS modules, and more.

BMM150 3-Axis Digital Geomagnetic Sensors

Bosch BMM150 3-Axis Digital Geomagnetic Sensors are low-power, low-noise 3-axis digital geomagnetic sensors that match the requirements of compass applications. By means of sensor data fusion software tailored to the hardware, Bosch BMM150 Geomagnetic Sensors provide absolute spatial orientation and motion vectors with high accuracy and dynamics. BMM150 is also especially suited for supporting drones in accurate heading. The 12-pin wafer level chip scale package (WLCSP) with a footprint of 1.56mm x 1.56mm and a height of 0.60mm provides high design flexibility for the development of mobile devices.

In Stock: 44.867

Stock:
44.867
Can Dispatch Immediately
On Order:
110.000
Expected 09/10/2026
80.000
Expected 20/11/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp36.325 Rp36.325
Rp32.289 Rp161.445
Rp28.987 Rp289.870
Rp27.702 Rp1.385.100
Rp26.602 Rp2.660.200
Rp24.400 Rp12.200.000
Rp23.483 Rp23.483.000
Rp22.749 Rp45.498.000
Rp21.832 Rp109.160.000
Full Reel (Order in multiples of 10000)
Rp21.832 Rp218.320.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.