BMP581

Bosch Sensortec
262-BMP581
BMP581

Mfr.:

Description:
Board Mount Pressure Sensors The BMP581 is a very small, low-power and low-noise 24-bit absolute barometric pressure sensor.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bosch
Product Category: Board Mount Pressure Sensors
Absolute
30 kPa to 125 kPa
6 Pa
Digital
SMD/SMT
I2C, SPI
1.65 V to 3.6 V
No Port
24 bit
LGA-10
- 40 C
+ 85 C
3.6 V
1.65 V
Reel
Cut Tape
MouseReel
Brand: Bosch Sensortec
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 10000
Subcategory: Sensors
Part # Aliases: 0273.017.025-1NV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BMP581 Barometric Pressure Sensor

Bosch BMP581 Barometric Pressure Sensor features a wide 300hPa to 1250hPa measurement range and absolute accuracy of ±30Pa. The BMP581 is optimized for high-performance applications like fitness measurements with ±6Pa. This feature is equivalent to a ±50cm difference in altitude and an offset temperature coefficient (TCO) of 0.5Pa/K. The device's low power consumption and integrated 512-byte FIFO buffer supports low power applications and prevents data loss in non-real-time systems.

Sensortec Environmental Sensors

Bosch Sensortec Environmental Sensors include barometric pressure sensors enabling, for example, indoor navigation and altitude stabilization. The Sensortec family also includes humidity sensors that measure air pressure, ambient temperature, and relative humidity for climate control in smart homes. The Bosch four-in-one gas sensors are highly integrated and further add gas measurement for air quality monitoring to improve a person's health and well-being.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
66.703
Expected 24/11/2026
220.000
90.000
Expected 11/12/2026
130.000
Expected 27/01/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp81.273 Rp81.273
Rp68.614 Rp343.070
Rp63.661 Rp636.610
Rp53.754 Rp2.687.700
Rp49.901 Rp4.990.100
Rp42.012 Rp21.006.000
Rp39.444 Rp39.444.000
Rp38.160 Rp76.320.000
Rp36.692 Rp183.460.000
Full Reel (Order in multiples of 10000)
Rp36.692 Rp366.920.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩