2EDL8124GXUMA1

Infineon Technologies
726-2EDL8124GXUMA1
2EDL8124GXUMA1

Mfr.:

Description:
Gate Drivers LEVEL SHIFT DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11.998
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp21.832 Rp21.832
Rp15.741 Rp157.410
Rp14.236 Rp355.900
Rp12.585 Rp1.258.500
Rp11.796 Rp2.949.000
Rp11.319 Rp5.659.500
Rp10.512 Rp10.512.000
Rp10.365 Rp41.460.000
Full Reel (Order in multiples of 6000)
Rp10.200 Rp61.200.000

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
Isolated Gate Drivers
High-Side, Low-Side
SMD/SMT
VDSON-8
2 Driver
2 Output
4 A
8 V
17 V
Non-Inverting
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Infineon Technologies
Input Voltage - Max: 5 V
Input Voltage - Min: 0 V
Logic Type: CMOS
Maximum Turn-Off Delay Time: 54 ns
Maximum Turn-On Delay Time: 54 ns
Moisture Sensitive: Yes
Operating Supply Current: 2.9 mA
Product Type: Gate Drivers
Propagation Delay - Max: 54 ns
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Tradename: EiceDRIVER
Part # Aliases: 2EDL8124G SP005406435
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.

EiceDRIVER™ Isolated & Non-Isolated Gate Drivers

Infineon EiceDRIVER™ Isolated and Non-Isolated Gate Drivers provide optimized low- and high-voltage gate driver solutions for MOSFETs, IGBTs, and IGBT modules. These isolated and non-isolated gate driver ICs are designed to build reliable and efficient applications. An optimum gate drive configuration is essential for all power switches, whether they are in discrete form or in a power module. Infineon gate drivers provide a wide range of typical output current options, from 0.1A up to 10A, suitable for any power device size.