046841035100846+

KYOCERA AVX
346-046841035100846+
046841035100846+

Mfr.:

Description:
FFC & FPC Connectors 0.3mm Pitch 15pos Ve rt Slide Lock Au

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp25.501 Rp255.010.000

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: FFC & FPC Connectors
RoHS:  
Connectors
35 Position
0.3 mm
SMD/SMT
Straight
Side Contact
200 mA
6841
Reel
Actuation Type: ZIF
Brand: KYOCERA AVX
Contact Material: Copper Alloy
Gender: Female
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 2000
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
TARIC:
8536699099
ECCN:
EAR99

Connector Solutions

KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

FFC & FPC Connectors

KYOCERA AVX Flexible Flat Cables (FFC) / Flexible Printed Circuits (FPC) Connectors are available in a broad range of products that include space-saving, easy-to-use flip-top style connectors with a pitch range from 0.2mm to 1.25mm, slide ZIF, and cost-effective LIF connectors. In addition to signal integrity, these connectors can provide increased retention force for high-vibration environments, low-profile heights for small packages, ISO/TS 16949-certified connectors for automotive applications, increased workability in assembly ground planes for high-speed data transfer, and a high current threshold for battery applications. KYOCERA AVX FFC/FPC Connectors are available in multiple pitch sizes and remain competitive in the market, to offer the most solutions.

6841 Series 0.3mm Pitch FPC Connectors

KYOCERA AVX 6841 Series 0.3mm Pitch FPC Connectors are ZIF, vertical, slide-lock type FPC connectors that are best suited for the internal connection of electric equipment requiring downsizing and multiple functions. These low-profile, space-saving components feature a 3.6mm height and 2.95mm width (terminals are 2.8mm in width). Due to its vertical design, the FPC is subjected to less constraint in pulling and enables more efficient use of space on the board. KYOCERA AVX 6841 Series 0.3mm Pitch FPC Connectors are equipped with a structure to temporarily hold the FPC even when the slider is open. The slider can be locked with a simple, one-finger operation. Staggered leads on the bottom of the insulator are buried in the insulator itself to prevent the solder bridge and flux from rising in the reflow process. The series has a -40°C to +85°C operating temperature. Applications include notebook PCs, digital cameras, and digital audio players.