ESP8266EX

Espressif Systems
356-ESP8266EX
ESP8266EX

Mfr.:

Description:
RF System on a Chip - SoC SMD IC ESP8266EX, QFN32-pin, 5*5mm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: RF System on a Chip - SoC
RoHS:  
Wi-Fi
RISC
2.4 GHz to 2.5 GHz
72.2 Mbps
20 dBm
- 72 dBm
2.5 V
3.6 V
56 mA
170 mA
1 MB
- 40 C
+ 125 C
QFN-32
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Espressif Systems
Data Bus Width: 32 bit
Data RAM Size: 50 kB
Data RAM Type: SRAM
Interface Type: ADC, GPIO, I2C, I2S, SDIO, SPI, UART
Length: 5 mm
Maximum Clock Frequency: 160 MHz
Moisture Sensitive: Yes
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: ESP8266
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 5 mm
Unit Weight: 68,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310070
MXHTS:
8542399901
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4.636

Stock:
4.636 Can Dispatch Immediately
Quantities greater than 4636 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp70.265 Rp70.265
Rp47.516 Rp475.160
Rp44.030 Rp1.100.750
Rp38.160 Rp3.816.000
Rp35.775 Rp8.943.750
Rp32.106 Rp16.053.000
Rp30.821 Rp30.821.000
Rp29.721 Rp74.302.500
Full Reel (Order in multiples of 5000)
Rp28.253 Rp141.265.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.