LoRa Antenna

365-LORASIGFOXANTKIT
LoRa Antenna

Mfr.:

Description:
Antenna Accessories Antenna Kit 900 MHZ For LoPy, SiPy, FiPy

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pycom
Product Category: Antenna Accessories
RoHS:  
Antenna Kits
1/2 Wave Whip
Bulk
Brand: Pycom
Product Type: Antenna Accessories
Subcategory: Antennas
Unit Weight: 35,732 g
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
8517710000
CAHTS:
8542900000
USHTS:
8529104040
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MicroPython IoT Solutions

Pycom MicroPython IoT Solutions include development boards, expansion shields, OEM modules, and accessories that provide a platform for the continued development of the Internet of Things. These include ultra-low power, compact offerings supporting WiFi (some up to 1km range), BLUETOOTH®, and a host of LTE frequencies. Users can use expansion shields to add functionalities like advanced sensing and GPS, with USB-enabled computer connectivity for script writing and implementation.

Development Board Accessories

Pycom Development Board Accessories include LoRa and Sigfox antenna kits as well as LTE-M antenna kits. These Pycom antenna kits interface with and enhance specific development board models to realize the boards' full potential. 

In Stock: 180

Stock:
180 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp346.372 Rp346.372
Rp296.655 Rp2.966.550
Rp284.363 Rp7.109.075
Rp255.927 Rp25.592.700
Rp243.451 Rp60.862.750
Rp234.645 Rp117.322.500
1.000 Quote