KTD2691ERAA-TA

Kinetic Technologies
389-KTD2691ERAA-TA
KTD2691ERAA-TA

Mfr.:

Description:
LED Lighting Driver ICs Inductorless, Single Flash LED Driver with Programmable 1.5A Current source

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.850

Stock:
8.850 Can Dispatch Immediately
Quantities greater than 8850 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.108 Rp12.108
Rp8.641 Rp86.410
Rp7.760 Rp194.000
Rp6.788 Rp678.800
Rp6.311 Rp1.577.750
Rp6.036 Rp3.018.000
Rp5.797 Rp5.797.000
Full Reel (Order in multiples of 3000)
Rp5.504 Rp16.512.000
Rp5.302 Rp31.812.000

Product Attribute Attribute Value Select Attribute
Kinetic Technologies
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost, Buck
1.5 A
WLCSP-8
5.5 V
2.7 V
400 kHz
Adjustable
KTD2691
- 40 C
+ 85 C
Short Circuit and Thermal Protection
Reel
Cut Tape
Brand: Kinetic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

KTD2691 LED Lighting Drivers

Kinetic Technologies KTD2691 LED Lighting Drivers are intended for high-power flash LEDs. The KTD2691 is a power solution including one current source which can drive up to 1.5A of LED flash current or up to 376mA of torch current. The KTD2691 provides a minimal total solution in portable applications.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.