GLOWSTITCH-BATT-COIN

MakerQueenAU
392-GLOWSTITCHBTCOIN
GLOWSTITCH-BATT-COIN

Mfr.:

Description:
Coin Cell Battery Holders A coin cell battery holder suitable for CR2302 batteries, AAA battery holder.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MakerQueenAU
Product Category: Coin Cell Battery Holders
RoHS:  
Battery Holders
20 mm
1 Battery
PCB
PCB
Brand: MakerQueenAU
Packaging: Each
Product Type: Coin Cell Battery Holders
Series: GlowStitch LEDs
Factory Pack Quantity: 1
Subcategory: Battery
Tradename: GlowStitch Battery Holders
Type: AAA, CR2032
Unit Weight: 10 g
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
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GlowStitch LEDs

MakerQueenAU GlowStitch LEDs are the ultimate solution for adding lights to sewing and crafting projects. These LEDs are designed using flexible circuit boards that are machine sewable, making them suitable for a wide range of applications. The GlowStitch LEDs are available in sheets of 10, with options for color cycling strips (3 LEDs each) and white LED strips (1 LED each). The base of each sheet includes a test point to attach the battery holder to illuminate the LEDs. These sheets feature a matte black finish with an immersion gold coating. Typical applications include wearable technology, crafting, paper circuits, art projects, and cosplay.  

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp220.152,00 Rp220.152,00