CC10WAM124IYU002000

ODU
394-CC10WAM124IYU200
CC10WAM124IYU002000

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Straight plug with screw-lock cable assembly, USB 5 Gbit/s, 2M Length

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
ODU
Product Category: USB Cables / IEEE 1394 Cables
Connectors
USB 3.2
USB 3.2
12 Position
USB Type A
Male / Male
28 AWG
2 m
IP6K8, IP6K9K
AMC High-Density
50 VAC, 75 VDC
Brand: ODU
Current Rating: 1 A, 5 A
Data Rate: 5 Gbps
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
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
8544421100
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC® High-Density USB Cable Assemblies

ODU AMC® High-Density (HD) USB Cable Assemblies operate using the break-away and screw-locking principle. These assemblies feature USB 3.2 Gen 1x1 (5Gbit/s) data transmission, 12 contacts, 28AWG wire cross-section, and 5000 mating cycles. The AMC HD cable assemblies operate at 80°C maximum temperature and are IP6K8 / IP6K9K rated. These cable assemblies are ideal for military and medical applications.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
25
Expected 04/01/2027
50
25
Expected 17/03/2027
25
Expected 05/07/2027
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.128.726,84 Rp3.128.726,84
Rp2.664.756,50 Rp26.647.565,00
Rp2.616.139,60 Rp65.403.490,00
Rp2.599.628,20 Rp129.981.410,00