ICM-45605

TDK InvenSense
410-ICM-45605
ICM-45605

Mfr.:

Description:
IMUs - Inertial Measurement Units Ultra-Low Power, High-Performance Integrated 6-Axis MEMS MotionTracking Device with BalanceGyro Technology, 2000dps/ 16g, single interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
5.000
Expected 16/04/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp109.526 Rp109.526
Rp94.665 Rp473.325
Rp88.978 Rp889.780
Rp82.190 Rp2.054.750
Rp75.035 Rp3.751.750
Rp71.916 Rp7.191.600
Rp66.413 Rp33.206.500
Rp65.862 Rp65.862.000
Rp60.725 Rp151.812.500
Full Reel (Order in multiples of 5000)
Rp60.725 Rp303.625.000

Product Attribute Attribute Value Select Attribute
TDK
Product Category: IMUs - Inertial Measurement Units
RoHS:  
I2C, I3C, SPI
Digital
16 bit
16384 LSB/g
1.71 V
3.6 V
Reel
Cut Tape
Brand: TDK InvenSense
Product Type: IMUs - Inertial Measurement Units
Factory Pack Quantity: 5000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ICM-45605 High-Performance IMU with BalancedGyro™

The TDK InvenSense ICM-45605 High-Performance IMU features BalancedGyro™ technology and a low 6-axis IMU current rating of 220µA. This IMU has a balanced gyroscope that enables superior vibration rejection and temperature stability, an ultra-low-power accel-only mode for ultra-low-power wake-up, and I3C, I2C and SPI serial interfaces with 1.2V support. Embedded APEX motion functions on-chip include pedometer, tilt and tap detection, free-fall detection, significant motion detection, and raise to wake/sleep. TDK InvenSense ICM-45605 IMU comes in an LGA package with 2.5mm x 3mm x 0.81mm dimensions.