DFR1287

DFRobot
426-DFR1287
DFR1287

Mfr.:

Description:
Development Boards & Kits - Other Processors FireBeetle 2 ESP32-C5-U (N4) IoT Development Board (Dual-Band Wi-Fi 6, External Antenna)

Lifecycle:
New Technology:
Cutting edge technology for the newest designs.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Development Boards & Kits - Other Processors
RoHS:  
FireBeetle 2
Development Kits
Bulk
Brand: DFRobot
Dimensions: 25.4 mm x 60 mm
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 10 g
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
8504909000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DFR1287 FireBeetle 2 ESP32-C5-U (N4) IoT Dev Board

DFRobot DFR1287 FireBeetle 2 ESP32-C5-U (N4) Internet of Things (IoT) Development Board is a compact, low-power platform built around the ESP32-C5-WROOM-1U-N4 module. DFR1287 features a 240MHz single-core RISC-V processor, 4MB Flash memory, and dual-band 2.4GHz/5GHz Wi‑Fi® 6 connectivity for reliable wireless applications. The board supports Thread 1.3, Zigbee® 3.0, and IEEE 802.15.4 communication, making the device well-suited for Matter-compatible smart home devices. A U.FL external antenna connector enables flexible antenna placement, improving wireless performance in enclosed installations.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 09/11/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp146.768,00 Rp146.768,00