M404MEA

Particle
465-M404MEA
M404MEA

Mfr.:

Description:
System-On-Modules - SOM M-Series LTE-M/2G (Global, EtherSIM), REQUIRES MUONCB to Work

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Particle
Product Category: System-On-Modules - SOM
M.2 SoM
2.4 GHz, 5 GHz
3.6 V to 4.2 V
- 20 C
+ 70 C
38 mm x 30 mm
Brand: Particle
Flash: 8 MB
Memory Size: 3 MB
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 50
Subcategory: Computing
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
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Muon Developer Kit

Particle Muon Developer Kit combines the M404MEA M-SoM and the MUONCB carrier board in a development platform designed for easy prototyping. Intended to be sold and used together, the kit supports cloud connectivity over cellular or dual-band Wi‑Fi® and includes a 40-pin HAT expansion connector for Raspberry Pi-compatible add-on boards.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.375.032,70 Rp1.375.032,70