RG174150MMCABLE

LPRS
471-RG174150MMCABLE
RG174150MMCABLE

Mfr.:

Description:
RF Cable Assemblies RG174 150mm SMA Plug to SMA Bulkhead Jack cable assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 405

Stock:
405 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp96.867 Rp96.867
Rp88.244 Rp882.440
Rp83.658 Rp2.091.450
Rp81.640 Rp4.082.000
Rp78.704 Rp7.870.400
Rp66.779 Rp16.694.750
Rp65.862 Rp32.931.000
Rp56.139 Rp56.139.000
Rp50.452 Rp126.130.000

Product Attribute Attribute Value Select Attribute
LPRS
Product Category: RF Cable Assemblies
RoHS:  
SMA
Plug (Male)
Straight
SMA
Jack (Female)
Bulkhead
150 mm (5.906 in)
50 Ohms
Coaxial
Bulk
Brand: LPRS
Connector A Polarity: Normal
Connector B Polarity: Normal
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 250
Subcategory: Cable Assemblies
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

SMA RF Coaxial Connectors

LPRS (Low Power Radio Solutions) SMA RF Coaxial Connectors are designed to efficiently mount a Printed Circuit Board (PCB). These connectors feature an SMA edge mount end launcher, DC to 6GHz frequency range, and 50Ω nominal impedance. The SMA coaxial connectors consist of a gold-plated brass body with gold contacts. These connectors are RoHS compliant and are suitable for PCB thicknesses of 1mm, 1.22mm, and 1.6mm.