MLX90642ESF-BCA-000-TU

Melexis
482-MLX90642ESFBCATU
MLX90642ESF-BCA-000-TU

Mfr.:

Description:
Board Mount Temperature Sensors 32x24 thermal array, 110deg FoV, gradient compensated

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
- 40 C
+ 85 C
TO-39-2
I2C
3 V
3.6 V
No Shutdown
PCB Mount
AEC-Q100
Tube
Brand: Melexis
Moisture Sensitive: Yes
Operating Supply Current: 28 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: MLX90642
Factory Pack Quantity: 45
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
9025190019
USHTS:
9025198060
KRHTS:
9025191000
TARIC:
9025190090
BRHTS:
90251990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLX90642 Thermal IR Sensors

Melexis MLX90642 Thermal Infrared (IR) Sensors are fully calibrated 32x24 pixels thermal imaging array. These sensors provide 768 Far-Infrared (FIR) pixels that translate into detailed thermal images and allow for accurate temperature mapping of the environment. The MLX90642 sensors use global shutter readout to ensure all pixels capture data simultaneously and minimize motion artifacts to provide a consistent thermal image. These sensors feature 45°x35° and 110°x75° Field of View (FoV), high Signal-to-Noise ratio (SNR), I2C compatible digital interface, and 2Hz to 16Hz programmable refresh rate. The MLX90642 sensors are used in food monitoring in Microwave ovens, intrusion/movement detection, busbar monitoring, and temperature sensing in air conditioning.

In Stock: 688

Stock:
688 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp621.379 Rp621.379
Rp524.145 Rp2.620.725
Rp487.086 Rp4.870.860
Rp442.139 Rp11.053.475
Rp410.767 Rp18.484.515
Rp387.101 Rp34.839.090
Rp386.917 Rp104.467.590
Rp362.884 Rp195.957.360
1.035 Quote

Alternative Packaging

Packaging:
Bulk
Availability:
In Stock
Price:
Rp542.124
Min:
1