CMM-2718AB-38316-TR

Same Sky
490-CMM2718AB38316TR
CMM-2718AB-38316-TR

Mfr.:

Description:
MEMS Microphones MEMs Microphone 2.75x1.85mm 2Vdc SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: MEMS Microphones
RoHS:  
CMM
- 38 dB
3 dB
61 dBA
300 Ohms
100 Hz to 10 kHz
160 uA
2 V
- 40 C
+ 105 C
Analog
Bottom
2.75 mm
1.85 mm
0.95 mm
Reel
Cut Tape
MouseReel
Brand: Same Sky
Dimensions: 2.75 mm x 1.85 mm x 0.95 mm
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 128 dB
Factory Pack Quantity: 1000
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Type: MEMS Microphone
Unit Weight: 600 mg
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
8542391000
USHTS:
8518108030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.300

Stock:
1.300 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp22.382,12 Rp22.382,12
Rp16.933,36 Rp169.333,60
Rp15.117,10 Rp377.927,50
Rp12.310,17 Rp615.508,50
Rp11.429,56 Rp1.142.956,00
Rp10.475,57 Rp2.618.892,50
Rp9.650,00 Rp4.825.000,00
Full Reel (Order in multiples of 1000)
Rp9.191,35 Rp9.191.350,00
Rp8.714,35 Rp43.571.750,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩