CMM-3722AT-42116-TR

Same Sky
490-CMM3722AT42116TR
CMM-3722AT-42116-TR

Mfr.:

Description:
MEMS Microphones MEMs Microphone 3.76x2.24mm 2Vdc SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: MEMS Microphones
RoHS:  
CMM
- 42 dB
1 dB
57 dBA
300 Ohms
100 Hz to 10 kHz
160 uA
2 V
- 40 C
+ 105 C
Analog
Top
3.76 mm
2.24 mm
1.1 mm
Reel
Cut Tape
MouseReel
Brand: Same Sky
Dimensions: 3.76 mm x 2.24 mm x 1.1 mm
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 125 dB
Factory Pack Quantity: 1000
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Type: MEMS Microphone
Unit Weight: 700 mg
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
8518108030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.200
Expected 20/11/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp24.950,56 Rp24.950,56
Rp23.299,42 Rp582.485,50
Rp21.648,28 Rp1.082.414,00
Rp19.997,14 Rp1.999.714,00
Rp17.887,35 Rp4.471.837,50
Rp16.529,75 Rp8.264.875,00
Full Reel (Order in multiples of 1000)
Rp15.172,14 Rp15.172.140,00
Rp14.786,88 Rp73.934.400,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩