DCP3601CMR

STMicroelectronics
511-DCP3601CMR
DCP3601CMR

Mfr.:

Description:
Switching Voltage Regulators 36 V, 1 A synchronous step-down converter in SOT23-6L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-6
Buck
1 A
1 Output
110 uA
1 MHz
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Development Kit: STEVAL-3601CV1
Input Voltage: 3.3 V to 36 V
Operating Supply Current: 110 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.3 V
Type: Synchronous Step-Down Converter
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Italy
The country is subject to change at the time of shipment.

DCP3601 Synchronous Buck Converters

STMicroelectronics DCP3601 Synchronous Buck Converters can drive up to 1A load current. STMicroelectronics DCP3601 converters have an extended input range from 3.3V to 36V, making the device suitable for a wide range of industrial applications. The DCP3601 operates at a 1MHz fixed switching frequency allowing the use of small inductors for an optimized solution size. Optional switching frequency dithering is implemented to improve EMI performances. It is based on a peak current mode architecture, including a soft-start circuit, overcurrent protection circuit, overtemperature protection, and output overvoltage protection. The STMicroelectronics DCP3601 Synchronous Buck Converters are in a SOT23-6L package.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20.968
Expected 23/04/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp16.878,32 Rp16.878,32
Rp11.888,21 Rp118.882,10
Rp10.695,72 Rp267.393,00
Rp9.448,19 Rp944.819,00
Rp8.787,73 Rp2.196.932,50
Rp8.402,47 Rp4.201.235,00
Rp8.072,24 Rp8.072.240,00
Full Reel (Order in multiples of 3000)
Rp7.595,24 Rp22.785.720,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩