IIS2DULPXTR

STMicroelectronics
511-IIS2DULPXTR
IIS2DULPXTR

Mfr.:

Description:
Accelerometers Intelligent ultralow-power accelerometer for industrial applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
0.061 mg/digit, 0.122 mg/digit, 0.244 mg/digit, 0.488 mg/digit
Digital
I2C, I3C, MIPI, SPI
12 bit
3.6 V
1.62 V
9.3 uA
- 40 C
+ 105 C
SMD/SMT
LGA-12
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Factory Pack Quantity: 10000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IIS2DULPX Ultra-Low Power AI-Enabled Accelerometer

STMicroelectronics IIS2DULPX Ultra-Low Power AI-Enabled Accelerometer is an accelerometer whose MEMS and ASIC have been designed to combine the lowest supply current possible. It has features of a finite state machine (FSM), always-on antialiasing filtering, and a machine learning core (MLC) with an analog hub/Qvar sensing channel and adaptive self-configuration (ASC). The FSM and MLC with ASC deliver outstanding, always-on, edge processing capabilities to the IIS2DULPX. The analog hub/Qvar sensing channel defines a new degree of system optimization. The IIS2DULPX MIPI I3C® target embedded 128-level FIFO buffer and interface complete a set of features that make this accelerometer a reference in terms of system integration from the standpoint of the bill of materials, processing, or power consumption.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9.638
Expected 08/01/2027
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 500
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp64.577,92 Rp64.577,92
Rp57.606,44 Rp288.032,20
Rp51.919,18 Rp519.191,80
Rp49.901,12 Rp2.495.056,00
Rp47.699,60 Rp4.769.960,00
Rp40.361,20 Rp20.180.600,00
Full Reel (Order in multiples of 10000)
Rp40.361,20 Rp403.612.000,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩