ISM6HG256XTR

STMicroelectronics
511-ISM6HG256XTR
ISM6HG256XTR

Mfr.:

Description:
IMUs - Inertial Measurement Units Intelligent IMU with simultaneous low-g and high-g acceleration detection

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
LGA-14
6-axis
I2C, I3S, SPI
16 bit
0.976 mg/LSB, 1.952 mg/LSB, 3.904 mg/LSB, 10.417 mg/LSB
- 40 C
+ 105 C
1.71 V
3.6 V
800 uA
Reel
Cut Tape
MouseReel
Bandwidth: 2 kHz
Brand: STMicroelectronics
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 5000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISM6HG256X Intelligent Inertial Measurement Unit

STMicroelectronics ISM6HG256X Intelligent Inertial Measurement Unit (IMU) is a high-end, low-noise, low-power 6-axis IMU. It features a 3-axis digital low-g accelerometer at 16g, a 3-axis digital high-g accelerometer at 256g, and a 3-axis digital gyroscope. These features create an excellent IMU sensor with a quad-channel architecture, enabling the processing of acceleration and angular rate data on four separate channels (user interface, OIS, EIS, and high-g accelerometer data) with dedicated configuration, processing, and filtering. A dedicated high-g sensor is provided for high-g shock. The ISM6HG256X enables edge computing, leveraging embedded advanced dedicated features, such as a machine learning core (MLC) for context awareness and a finite state machine (FSM) for configurable motion tracking with exportable Artificial Intelligence (AI) features for Internet of Things (IoT) applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.998
Expected 18/03/2027
5.000
Expected 21/04/2027
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp175.387,76 Rp175.387,76
Rp158.509,44 Rp792.547,20
Rp152.088,34 Rp1.520.883,40
Rp144.566,48 Rp3.614.162,00
Rp135.760,40 Rp6.788.020,00
Rp129.155,84 Rp12.915.584,00
Rp128.055,08 Rp32.013.770,00
Rp117.781,32 Rp58.890.660,00
Rp112.644,44 Rp112.644.440,00
Full Reel (Order in multiples of 5000)
Rp112.644,44 Rp563.222.200,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩