L6364Q

STMicroelectronics
511-L6364Q
L6364Q

Mfr.:

Description:
Sensor Interface Dual channel transceiver IC for SIO and IO-Link sensor applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Sensor Interface
RoHS:  
Dual Channel Transceiver IC
35 V
4.5 V
- 40 C
+ 150 C
SMD/SMT
QFN-20
With ESD Protection
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Number of Channels: 2 channel
Operating Supply Voltage: 4.5 V to 35 V
Product: I/O-Link Transceivers
Product Type: Sensor Interface
Series: L6364
Factory Pack Quantity: 4500
Subcategory: Interface ICs
Unit Weight: 44 mg
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L6364 Dual Channel Transceiver IC

STMicroelectronics L6364 Dual Channel Transceiver IC is designed to support the IO-Link standard making it suitable for industrial sensor applications. The L6364 acts as a bridge between a microcontroller with a sensor or actuator function and a 24V supply and signaling cable.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.073
Expected 05/02/2027
4.500
Expected 23/04/2027
Factory Lead Time:
56
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp104.939,12 Rp104.939,12
Rp80.355,48 Rp803.554,80
Rp74.117,84 Rp1.852.946,00
Rp67.329,82 Rp6.732.982,00
Rp64.761,38 Rp16.190.345,00
Rp57.973,36 Rp144.933.400,00
Full Reel (Order in multiples of 4500)
Rp57.973,36 Rp260.880.120,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩